SKF PCM 10010550 E 100mm Bore Bearing Assembly, 105 mm OD, 1220 kN

Subtotal (1 unit)*

€71.62

(exc. VAT)

€88.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.62

*price indicative

RS Stock No.:
465-262
Mfr. Part No.:
PCM 10010550 E
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Assembly

Bore Diameter

100mm

Sub Type

Straight Bushing

Outside Diameter

105mm

Static Load Rating

1220kN

Dynamic Load Rating

390kN

Material

Polytetrafluoroethylene

Series

PCM

Standards/Approvals

RoHS

Width

50mm

COO (Country of Origin):
IT
The SKF PTFE composite straight bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads. Despite their thin walled design, they can accommodate heavy loads. They also provide good heat dissipation, therefore enabling relatively high sliding velocities.

Maintenance free operation

Cost effective with long service life

High operating temperatures

High load carrying capacity

High sliding velocity and small operating clearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy