SKF PCM 707570 E 70mm Bore Bearing Assembly, 75 mm OD, 1220 kN
- RS Stock No.:
- 465-271
- Mfr. Part No.:
- PCM 707570 E
- Manufacturer:
- SKF
Subtotal (1 unit)*
€61.87
(exc. VAT)
€76.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.87 |
*price indicative
- RS Stock No.:
- 465-271
- Mfr. Part No.:
- PCM 707570 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Sub Type | Straight Bushing | |
| Bore Diameter | 70mm | |
| Outside Diameter | 75mm | |
| Static Load Rating | 1220kN | |
| Dynamic Load Rating | 390kN | |
| Material | Polytetrafluoroethylene | |
| Width | 70mm | |
| Series | PCM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Sub Type Straight Bushing | ||
Bore Diameter 70mm | ||
Outside Diameter 75mm | ||
Static Load Rating 1220kN | ||
Dynamic Load Rating 390kN | ||
Material Polytetrafluoroethylene | ||
Width 70mm | ||
Series PCM | ||
Standards/Approvals RoHS | ||
The SKF PTFE composite straight bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads. Despite their thin walled design, they can accommodate heavy loads. They also provide good heat dissipation, therefore enabling relatively high sliding velocities.
Maintenance free operation
Cost effective with long service life
High operating temperatures
High load carrying capacity
High sliding velocity and small operating clearance
Related links
- SKF PCM 707570 M 70mm Bore Bearing Assembly 1220 kN
- SKF PCM 707540 E 70mm Bore Bearing Assembly 680 kN
- SKF PCM 707550 E 70mm Bore Bearing Assembly 865 kN
- SKF PCM 707540 M 70mm Bore Bearing Assembly 695 kN
- SKF PCM 707550 M 70mm Bore Bearing Assembly 865 kN
- SKF PCM 10010550 E 100mm Bore Bearing Assembly 1220 kN
- SKF PCM 606570 E 60mm Bore Bearing Assembly 1040 kN
- SKF PCM 758080 E 75mm Bore Bearing Assembly 1500 kN
