SKF PCM 657030 E 65mm Bore Bearing Assembly, 70 mm OD, 475 kN
- RS Stock No.:
- 465-267
- Mfr. Part No.:
- PCM 657030 E
- Manufacturer:
- SKF
Subtotal (1 unit)*
€28.67
(exc. VAT)
€35.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €28.67 |
*price indicative
- RS Stock No.:
- 465-267
- Mfr. Part No.:
- PCM 657030 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Sub Type | Straight Bushing | |
| Bore Diameter | 65mm | |
| Outside Diameter | 70mm | |
| Static Load Rating | 475kN | |
| Dynamic Load Rating | 153kN | |
| Material | Polytetrafluoroethylene | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Series | PCM | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Sub Type Straight Bushing | ||
Bore Diameter 65mm | ||
Outside Diameter 70mm | ||
Static Load Rating 475kN | ||
Dynamic Load Rating 153kN | ||
Material Polytetrafluoroethylene | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Series PCM | ||
- COO (Country of Origin):
- IT
The SKF PTFE composite straight bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads. Despite their thin walled design, they can accommodate heavy loads. They also provide good heat dissipation, therefore enabling relatively high sliding velocities.
Maintenance free operation
Cost effective with long service life
High operating temperatures
High load carrying capacity
High sliding velocity and small operating clearance
Related links
- SKF PCM 657070 E 65mm Bore Bearing Assembly 1120 kN
- SKF PCM 657050 E 65mm Bore Spherical Bearing 800 kN
- SKF PCM 606570 E 60mm Bore Bearing Assembly 1040 kN
- SKF PCM 758080 E 75mm Bore Bearing Assembly 1500 kN
- SKF PCM 606560 E 60mm Bore Bearing Assembly 880 kN
- SKF PCM 12012560 E 120mm Bore Bearing Assembly 1760 kN
- SKF PCM 758060 E 75mm Bore Bearing Assembly 1100 kN
- SKF PCM 909560 E 90mm Bore Bearing Assembly 1320 kN
