SKF PCM 657050 E 65mm Bore Spherical Bearing, 70 mm OD, 800 kN
- RS Stock No.:
- 215-4556
- Mfr. Part No.:
- PCM 657050 E
- Manufacturer:
- SKF
Subtotal (1 unit)*
€35.03
(exc. VAT)
€43.09
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.03 |
*price indicative
- RS Stock No.:
- 215-4556
- Mfr. Part No.:
- PCM 657050 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 65mm | |
| Outside Diameter | 70mm | |
| End Type | Open | |
| Material | Polytetrafluoroethylene | |
| Static Load Rating - Radial | 800kN | |
| Width | 50mm | |
| Standards/Approvals | No | |
| Series | PCM | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 65mm | ||
Outside Diameter 70mm | ||
End Type Open | ||
Material Polytetrafluoroethylene | ||
Static Load Rating - Radial 800kN | ||
Width 50mm | ||
Standards/Approvals No | ||
Series PCM | ||
SKF Spherical Bearing, Straight Design Type, 65mm Bore Diameter, 70mm OD - PCM 657050 E
Slip this SKF spherical bearing onto a shaft to keep your industrial machinery moving smoothly. It cuts down friction and limits vibrations between two moving machine parts, so your system runs with minimal wear, low noise and a reduced need for maintenance. This multitasking unit is designed to support linear, rotating and oscillating movements, which means it's highly versatile. As it can handle heavy loads up to 255kN in the radial direction when in motion, it's got a firm hold on demanding applications. The bearing's PTFE body is water-resistant, so it can stand up to humid environments.
Features & Benefits
• Wide operating temperature range between -200°C and +250°C means you can use it in extreme conditions
• Basic static load rating of 800kN in the radial direction means it can handle heavy-duty applications
• PTFE body is robust and abrasion-resistant, so delivers reliable long-term performance
Applications
• Vehicle suspension systems and engines
• Robotics systems
• Manufacturing machinery
How much does this unit weigh?
This spherical bearing has a low weight of 0.2kg, so it won't put extra strain on your setup.
Related links
- SKF PCM 657030 E 65mm Bore Bearing Assembly 475 kN
- SKF PCM 657070 E 65mm Bore Bearing Assembly 1120 kN
- SKF PCM 11512050 E 115mm Bore Spherical Bearing 1400 kN
- SKF PCM 100105115 M 100mm Bore Spherical Bearing 105 mm OD
- SKF PWM 607040 60mm Bore Spherical Bearing, 70 mm OD
- SKF GE 70 TXG3A-2LS 70mm Bore Spherical Bearing 105 mm OD
- SKF GE 70 TXE-2LS 70mm Bore Spherical Bearing 105 mm OD
- SKF GEH 70 ES-2RS 70mm Bore Spherical Bearing 120 mm OD
