RS PRO 6mm Bore Plain Bearing, 10 mm OD, 50 N
- RS Stock No.:
- 529-022
- Manufacturer:
- RS PRO
Subtotal (1 bag of 4 units)*
€11.40
(exc. VAT)
€14.02
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €11.40 | €2.85 |
*price indicative
- RS Stock No.:
- 529-022
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 6mm | |
| Sub Type | Flanged | |
| Outside Diameter | 10mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 6mm | ||
Sub Type Flanged | ||
Outside Diameter 10mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 6.01 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. Its Compact design ensures easy integration into machinery, providing smooth operation and reducing wear.
Features and Benefits
Sintered Bronze Material: Offers high durability and resistance to wear, ensuring long service life.
Flanged Design: Provides additional support and stability, enhancing load distribution.
6.01 mm Bore Size: Suitable for precise applications requiring specific dimensions.
10.03 mm Outside Diameter: Ensures compatibility with a wide range of housings.
Static Load Rating of 50 N/mm²: Capable of handling significant static loads, enhancing reliability.
Dynamic Load Rating of 14 N/mm²: Supports dynamic applications with consistent performance.
Flanged Design: Provides additional support and stability, enhancing load distribution.
6.01 mm Bore Size: Suitable for precise applications requiring specific dimensions.
10.03 mm Outside Diameter: Ensures compatibility with a wide range of housings.
Static Load Rating of 50 N/mm²: Capable of handling significant static loads, enhancing reliability.
Dynamic Load Rating of 14 N/mm²: Supports dynamic applications with consistent performance.
Applications
Automotive industry
Industrial machinery
Aerospace components
Hydraulic systems
Industrial machinery
Aerospace components
Hydraulic systems
Additional Information
Key Standards: Complies with ISO 2795:1991 ensuring quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 6mm Bore Plain Bearing 50 N
- Igus PFM-0610-10 6mm Bore Plain Bearing, 10 mm OD
- Igus MFM-0610-06 6mm Bore Plain Bearing, 10 mm OD
- Igus MSM-0610-04 6mm Bore Plain Bearing, 10 mm OD
- Igus MSM-0610-06 6mm Bore Plain Bearing, 10 mm OD
- Igus MSM-0610-02 6mm Bore Plain Bearing, 10 mm OD
- Igus MSM-0610-10 6mm Bore Plain Bearing, 10 mm OD
- Igus MFM-0610-10 6mm Bore Plain Bearing, 10 mm OD
