SKF GX 40 F 40mm Bore Plain Bearing, 275000 N, 105 mm OD, 275 kN
- RS Stock No.:
- 588-341
- Mfr. Part No.:
- GX 40 F
- Manufacturer:
- SKF
Subtotal (1 pack of 20 units)*
€4,998.10
(exc. VAT)
€6,147.66
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4,998.10 | €249.905 |
*price indicative
- RS Stock No.:
- 588-341
- Mfr. Part No.:
- GX 40 F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 40mm | |
| Outside Diameter | 105mm | |
| Static Load Rating - Radial | 275kN | |
| Material | Bearing Steel | |
| Static Load Rating - Axial | 275000N | |
| Series | GX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 40mm | ||
Outside Diameter 105mm | ||
Static Load Rating - Radial 275kN | ||
Material Bearing Steel | ||
Static Load Rating - Axial 275000N | ||
Series GX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF Thrust spherical plain bearings are designed to accommodate axial and combined radial and axial loads. This specific design includes a steel and PTFE FRP sliding contact surface combination that is maintenance-free. However, relubrication which can be applied from both sides can extend bearing service life.
Designed for axial and combined radial and axial loads
Separable shaft and housing washers enable easier mounting
Long service life and maintenance-free
Relatively insensitive to contaminants
Low coefficient of friction
Related links
- SKF GAC 40 F 40mm Bore Plain Bearing 68 mm OD, 69.5 kN
- SKF GX 50 F 50mm Bore Plain Bearing 130 mm OD, 440 kN
- SKF GX 45 F 45mm Bore Plain Bearing 120 mm OD, 355 kN
- SKF GX 20 F 20mm Bore Plain Bearing 55 mm OD, 73.5 kN
- SKF GX 30 F 30mm Bore Plain Bearing 75 mm OD, 153 kN
- INA GE30-UK-2RS-A 30mm Bore Plain Bearing 275000 N
- INA GE40-AW-A 40mm Bore Spherical Bearing 105 mm OD
- SKF GAC 40 F 40mm Bore Spherical Bearing, 68mm O.D
