SKF GAC 40 F 40mm Bore Plain Bearing, 69500 N, 68 mm OD, 69.5 kN
- RS Stock No.:
- 587-524
- Mfr. Part No.:
- GAC 40 F
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€624.23
(exc. VAT)
€767.80
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €624.23 | €124.846 |
*price indicative
- RS Stock No.:
- 587-524
- Mfr. Part No.:
- GAC 40 F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 40mm | |
| Outside Diameter | 68mm | |
| Material | Bearing Steel | |
| Static Load Rating - Axial | 69500N | |
| Static Load Rating - Radial | 69.5kN | |
| Series | GAC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 40mm | ||
Outside Diameter 68mm | ||
Material Bearing Steel | ||
Static Load Rating - Axial 69500N | ||
Static Load Rating - Radial 69.5kN | ||
Series GAC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF Angular contact spherical plain bearings are designed to accommodate combined radial and axial loads. Single bearings can accommodate axial loads acting in one direction. This specific design includes a steel and PTFE FRP sliding contact surface combination that is maintenance-free. However, relubrication, which can be applied from both sides, can extend bearing service life.
Designed for combined radial and axial loads
Separable inner and outer rings enable easier mounting
Long service life and maintenance-free
Relatively insensitive to contaminants
Low coefficient of friction
Related links
- SKF GAC 40 F 40mm Bore Spherical Bearing, 68mm O.D
- SKF GX 40 F 40mm Bore Plain Bearing 105 mm OD, 275 kN
- INA GE40-FW-2RS-A 40mm Bore Plain Bearing 600000 N
- SKF SIKAC 30 M 30mm Bore Plain Bearing 69.5 kN
- SKF GAC 60 F 60mm Bore Plain Bearing 95 mm OD
- SKF GAC 80 F 80mm Bore Plain Bearing 125 mm OD
- SKF GAC 50 F 50mm Bore Plain Bearing 80 mm OD
- SKF GAC 70 F 70mm Bore Plain Bearing 110 mm OD
