RS Better World
FAG 22207-E1-XL 35mm Bore Spherical Bearing, 72 mm OD, 81 kN
- RS Stock No.:
- 174-0968
- Mfr. Part No.:
- 22207-E1-XL
- Manufacturer:
- FAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€103.30
(exc. VAT)
€127.06
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €103.30 |
| 5 - 9 | €99.17 |
| 10 - 24 | €97.10 |
| 25 + | €95.04 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-0968
- Mfr. Part No.:
- 22207-E1-XL
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Static Load Rating - Radial | 81kN | |
| Standards/Approvals | No | |
| Width | 23mm | |
| Series | 222 | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Bearing | ||
Bore Diameter 35mm | ||
Outside Diameter 72mm | ||
Static Load Rating - Radial 81kN | ||
Standards/Approvals No | ||
Width 23mm | ||
Series 222 | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Spherical roller bearings are double row, self-retaining units comprising solid outer rings with a concave raceway, solid inner rings and barrel rollers with cages. The inner rings have cylindrical or tapered bores. The symmetrical barrel rollers orient themselves freely on the concave outer ring raceway. As a result, shaft flexing and misalignment of the bearing seats are compensated, Many sizes of spherical roller bearings are of an X-life design. These bearings have improved kinematics and optimised surfaces, are made from higher performance materials and do not have a rigid central rib.
Radial and axial load capacity
Compensation of angular misalignments
Reduced adjustment angle
Bearings with cylindrical bore
Bearings with tapered bore
Bearings with adapter sleeve or withdrawal sleeve
Sealing
Lubrication
Operating temperature
Cages
X-life bearings
Suffixes
Related links
- FAG 22207-E1-XL-C3 Parallel 35 mm ID Roller Bearing, 72 mm OD
- FAG 22207-E1-XL-K-C3 Tapered 35 mm ID Roller Bearing, 72 mm OD
- FAG 22205-E1-XL 25mm Bore Spherical Bearing 42.5 kN
- FAG 22209-E1-XL 45mm Bore Spherical Bearing 99 kN
- FAG 22206-E1-XL 30mm Bore Spherical Bearing 57 kN
- FAG 22208-E1-XL 40mm Bore Spherical Bearing 91000 N
- FAG WS22207-E1-XL-2RSR Cylindrical 35 mm ID Spherical Roller Bearing, 72 mm OD
- SKF GE 35 ES 35mm Bore Spherical Bearing 55 mm OD
