RS Better World
FAG 22206-E1-XL 30mm Bore Spherical Bearing, 62 mm OD, 57 kN
- RS Stock No.:
- 174-0967
- Mfr. Part No.:
- 22206-E1-XL
- Manufacturer:
- FAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€98.63
(exc. VAT)
€121.31
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €98.63 |
| 5 - 9 | €94.67 |
| 10 - 24 | €92.72 |
| 25 + | €90.74 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-0967
- Mfr. Part No.:
- 22206-E1-XL
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Static Load Rating - Radial | 57kN | |
| Series | 222 | |
| Width | 20mm | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Bearing | ||
Bore Diameter 30mm | ||
Outside Diameter 62mm | ||
Static Load Rating - Radial 57kN | ||
Series 222 | ||
Width 20mm | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Spherical roller bearings are double row, self-retaining units comprising solid outer rings with a concave raceway, solid inner rings and barrel rollers with cages. The inner rings have cylindrical or tapered bores. The symmetrical barrel rollers orient themselves freely on the concave outer ring raceway. As a result, shaft flexing and misalignment of the bearing seats are compensated, Many sizes of spherical roller bearings are of an X-life design. These bearings have improved kinematics and optimised surfaces, are made from higher performance materials and do not have a rigid central rib.
Radial and axial load capacity
Compensation of angular misalignments
Reduced adjustment angle
Bearings with cylindrical bore
Bearings with tapered bore
Bearings with adapter sleeve or withdrawal sleeve
Sealing
Lubrication
Operating temperature
Cages
X-life bearings
Suffixes
Related links
- FAG 22206-E1-XL-C3 Parallel 30 mm ID Roller Bearing, 62 mm OD
- FAG 22205-E1-XL 25mm Bore Spherical Bearing 42.5 kN
- FAG 22209-E1-XL 45mm Bore Spherical Bearing 99 kN
- FAG 22207-E1-XL 35mm Bore Spherical Bearing 81 kN
- INA GAY35-XL-NPP-B 30mm Bore Plain Bearing 11.3 kN
- FAG 22208-E1-XL 40mm Bore Spherical Bearing 91000 N
- SKF GE 30 C 30mm Bore Spherical Bearing 47 mm OD
- SKF GEH 30 ES-2RS 30mm Bore Spherical Bearing 55 mm OD
