INA GE15-UK 15mm Bore Plain Bearing, 26 mm OD, 44.6 kN
- RS Stock No.:
- 191-3872
- Mfr. Part No.:
- GE15-UK
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€24.53
(exc. VAT)
€30.17
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €24.53 |
| 5 - 9 | €23.54 |
| 10 - 24 | €23.05 |
| 25 + | €22.57 |
*price indicative
- RS Stock No.:
- 191-3872
- Mfr. Part No.:
- GE15-UK
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 15mm | |
| Outside Diameter | 26mm | |
| Static Load Rating - Radial | 44.6kN | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Series | GE | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 15mm | ||
Outside Diameter 26mm | ||
Static Load Rating - Radial 44.6kN | ||
Standards/Approvals No | ||
Width 10mm | ||
Series GE | ||
Static angular misalignments of the shaft must be compensated, which are caused by mounting inaccuracies and tolerances in the adjacent construction
Very good seals are required in environmental conditions such as dust, contamination, moisture, stone impacts and shocks
Radial insert ball bearings with a cylindrical outer ring are highly suitable where:
A cylindrical housing bore is already present
The outer ring of the bearings is to be located by means of easy-to-fit snap rings
Radial insert ball bearings with a profiled bore are highly suitable where:
Shafts must transmit very high torques
Radial insert ball bearings with a rubber interliner are highly suitable where:
Vibrations and shocks must be supported
Damping of running noise is required
Related links
- SKF GE 15 ES-2RS 15mm Bore Plain Bearing 85 kN
- Igus P210SM-2226-35 22mm Bore Plain Bearing, 26 mm OD
- Igus JSM-2226-15 22mm Bore Plain Bearing, 26 mm OD
- Igus JSM-2026-30 20mm Bore Plain Bearing, 26 mm OD
- Igus MSM-2226-15 22mm Bore Plain Bearing, 26 mm OD
- Igus MSM-2026-20 20mm Bore Plain Bearing, 26 mm OD
- Igus JSM-2326-12 23mm Bore Plain Bearing, 26 mm OD
- Igus MFM-2026-20 20mm Bore Plain Bearing, 26 mm OD
