SKF GE 15 ES-2RS 15mm Bore Plain Bearing, 26 mm OD, 85 kN
- RS Stock No.:
- 233-0658
- Mfr. Part No.:
- GE 15 ES-2RS
- Manufacturer:
- SKF
Subtotal (1 unit)*
€29.48
(exc. VAT)
€36.26
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.48 |
*price indicative
- RS Stock No.:
- 233-0658
- Mfr. Part No.:
- GE 15 ES-2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 15mm | |
| Outside Diameter | 26mm | |
| Material | Steel | |
| Static Load Rating - Radial | 85kN | |
| Series | GE | |
| Width | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 15mm | ||
Outside Diameter 26mm | ||
Material Steel | ||
Static Load Rating - Radial 85kN | ||
Series GE | ||
Width 12mm | ||
Standards/Approvals No | ||
SKF Plain Bearing, 15mm Bore, 85kN Static Radial Load Rating - GE 15 ES-2RS
This plain bearing is designed for effective performance in a variety of mechanical applications. With a bore size of 15mm and an outside diameter of 26mm, it serves as an essential component for systems requiring consistent support. It is particularly suited to automation and electrical systems where precision and reliability are critical.
Features & Benefits
• High static radial load rating of 85kN for durability
• Compact design optimises space utilisation
• Double seal design prevents contamination
• Facilitates smooth rotational movement with minimal friction
• Suitable for high-performance machinery applications
• Compatible with various industrial environments
Applications
• Used with automation machinery to improve operational efficiency
• Applied in construction machinery for dependable motion support
• Utilised in conveyor systems for seamless movement
• Implemented in packaging equipment to enhance productivity
How does this bearing enhance machinery performance?
It minimises friction and wear, ensuring smooth operation.
Can it be used in harsh environments?
Yes, its seal design effectively protects against contaminants.
What maintenance is required for optimal performance?
Regular inspections and lubrication will help ensure longevity.
Is it compatible with various shaft sizes?
Yes, but it is specifically designed for a 15mm bore size.
Related links
- SKF GE 15 ES 15mm Bore Spherical Bearing 26 mm OD
- SKF GE 15 C 15mm Bore Spherical Bearing 26 mm OD
- SKF GE 17 ES-2RS 17mm Bore Plain Bearing 106 kN
- SKF GE 200 ES-2RS 200mm Bore Plain Bearing 290 mm OD
- SKF GE 180 ES-2RS 180mm Bore Plain Bearing 260 mm OD
- INA GE15-UK 15mm Bore Plain Bearing 44.6 kN
- SKF GE 50 ES-2RS 50mm Bore Spherical Bearing 75 mm OD
- SKF GE 20 ES-2RS 20mm Bore Spherical Bearing 35 mm OD
