INA GE30-DO-2RS 30mm Bore Plain Bearing, 47 mm OD, 271000 N
- RS Stock No.:
- 191-3876
- Mfr. Part No.:
- GE30-DO-2RS
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€40.66
(exc. VAT)
€50.01
(inc. VAT)
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €40.66 |
| 5 - 9 | €39.02 |
| 10 - 24 | €38.21 |
| 25 + | €37.39 |
*price indicative
- RS Stock No.:
- 191-3876
- Mfr. Part No.:
- GE30-DO-2RS
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 30mm | |
| Outside Diameter | 47mm | |
| Static Load Rating - Radial | 271000N | |
| Standards/Approvals | No | |
| Series | GE | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 30mm | ||
Outside Diameter 47mm | ||
Static Load Rating - Radial 271000N | ||
Standards/Approvals No | ||
Series GE | ||
Width 22mm | ||
Schaeffler Plain Bearing, Bore size 30mm, 47mm Outside Diameter - GE30-DO-2RS
This plain bearing is a high-performance radial spherical plain bearing designed for industrial applications. With a bore size of 30mm and an outside diameter of 47mm, it is constructed with a steel/steel sliding contact surface, ensuring longevity and reliability under demanding conditions. This product requires maintenance and features reliable sealing for optimal performance.
Features & Benefits
• High static radial load rating enhances durability under heavy loads
• Low friction design contributes to prolonged service life
• Maintenance required ensures consistent performance standards
• Sealed on both sides to keep contaminants out
• Normal internal clearance facilitates efficient operation
• Suitable for a wide temperature range from -30°C to 130°C
Applications
• Utilised in automation systems for precise movement
• Commonly employed in mechanical assemblies requiring high load capacities
• Suitable for use in electrical equipment where space is restricted
• Typically found in mobile machinery subjected to dynamic stresses
What specific maintenance practices are necessary for optimal performance?
Regular inspection is vital, as well as periodic lubrication to maintain the sliding contact surfaces. It is also important to clean sealing areas to prevent dirt accumulation that could impede performance.
How does the sealing feature benefit operational reliability?
The dual lip seals effectively prevent ingress of dirt and moisture, which could lead to premature wear, thereby extending the bearing's service life and maintaining operational efficiency.
What are the implications of its radial internal clearance?
The normal internal clearance allows for sufficient movement without compromising performance, reducing the risk of seising and ensuring smooth operation during fluctuating load conditions.
Related links
- INA GE25-FO-2RS 25mm Bore Plain Bearing 271000 N
- INA GE30-UK-2RS-A 30mm Bore Plain Bearing 275000 N
- INA GE30-FO-2RS 30mm Bore Plain Bearing 357000 N
- INA GE30-DO 25mm Bore Plain Bearing 311 N
- SKF GE 30 ES-2RS 30mm Bore Spherical Bearing 47 mm OD
- SKF GEM 30 ES-2RS 30mm Bore Spherical Bearing 47 mm OD
- INA GE30-FW-2RS-A 30mm Bore Plain Bearing 353 kN
- INA GE30-PB 30mm Bore Plain Bearing 159 kN
