INA GE25-FO-2RS 25mm Bore Plain Bearing, 47 mm OD, 271000 N
- RS Stock No.:
- 260-0307
- Mfr. Part No.:
- GE25-FO-2RS
- Manufacturer:
- INA
Subtotal (1 unit)*
€52.90
(exc. VAT)
€65.07
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.90 |
*price indicative
- RS Stock No.:
- 260-0307
- Mfr. Part No.:
- GE25-FO-2RS
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 25mm | |
| Outside Diameter | 47mm | |
| Static Load Rating - Radial | 271000N | |
| Material | Steel | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Width | 28mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 25mm | ||
Outside Diameter 47mm | ||
Static Load Rating - Radial 271000N | ||
Material Steel | ||
Standards/Approvals DIN ISO 12240-1 | ||
Width 28mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA Radial spherical plain bearing requires maintenance. It has sliding contact surface of steel/steel, dimension series G, sealed.
Operating temperature minimum -30 °C
Operating temperature maximum 130 °C
Related links
- INA GE30-DO-2RS 30mm Bore Plain Bearing 271000 N
- INA GE25-DO-2RS 25mm Bore Plain Bearing 241000 N
- SKF GEH 25 ES-2RS 25mm Bore Plain Bearing 310 kN
- INA GE25-SW-A 25mm Bore Plain Bearing 239000 N
- INA GE25-UK-2RS-A 25mm Bore Plain Bearing 213000 N
- INA GE25-UK 25mm Bore Plain Bearing 128000 N
- INA GE25-DO 25mm Bore Plain Bearing 233000 N
- INA GE30-DO 25mm Bore Plain Bearing 311 N
