SKF BS2-2210-2RS/VT143 50mm Bore Spherical Bearing, 90 mm OD
- RS Stock No.:
- 209-4147
- Mfr. Part No.:
- BS2-2210-2RS/VT143
- Manufacturer:
- SKF
Subtotal (1 unit)*
€170.11
(exc. VAT)
€209.24
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.11 |
*price indicative
- RS Stock No.:
- 209-4147
- Mfr. Part No.:
- BS2-2210-2RS/VT143
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 50mm | |
| Outside Diameter | 90mm | |
| End Type | Sealed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 50mm | ||
Outside Diameter 90mm | ||
End Type Sealed | ||
Standards/Approvals No | ||
SKF Sealed Spherical Roller Bearing, 50mm ID, 90mm OD - BS2-2210-2RS/VT143
Choose this spherical roller bearing from SKF for rotating machines with heavy radial and axial loads. The spherical rollers are separated by a guide ring that helps maintain their position, so the unit can accommodate initial misalignment for greater ease of use. It comes pre-lubricated with grease for quick and simple installation. The contact seals on both ends hold lubricant in the workings while keeping contaminants out, reducing maintenance downtime and extending the lifespan of the unit. Thanks to its high static load rating of 108kN and its dynamic load rating of 107kN, you'll find this bearing suitable for demanding industrial applications.
• Limiting speed of 3200rpm (rotations per minute) for high-speed applications
• Tough steel material is resistant to corrosion and heat, so safe to use in harsh environments
• NBR (nitrile butadiene rubber) seal material is resistant to oils and moisture for effective protection
• Lubrication hole for easy regreasing
Applications
• Food packaging
• Hydraulic pumps
• Mining equipment
• Marine industry
How should I mount this roller bearing?
When mounting spherical roller bearings like this one, ensure that the housing or shaft is in a horizontal position. You should also be sure to align the rollers to correct any displacement that occurs during mounting.
Related links
- SKF BS2-2210-2RSK/VT143 Tapered 50 mm ID Roller Bearing, 90 mm OD
- INA GE50-FW-2RS-A 50mm Bore Spherical Bearing 1150000 N
- SKF BS2-2308-2RS/VT143 Tapered 40 mm ID Roller Bearing, 90 mm OD
- INA GE60-HO-2RS 60mm Bore Spherical Bearing 1140000 N
- SKF BS2-2312-2RS/VT143 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SKF GEH 50 ES-2RS 50mm Bore Spherical Bearing 90 mm OD
- SKF BS2-2218-2RS/VT143 Tapered 90 mm ID Roller Bearing, 160 mm OD
- FAG 2210-2RS-TVH 50 mm ID 2 Row Ball Bearing -, 90 mm OD
