SKF GEH 50 ES-2RS 50mm Bore Spherical Bearing, 1220 kN, 90 mm OD
- RS Stock No.:
- 217-6776
- Mfr. Part No.:
- GEH 50 ES-2RS
- Manufacturer:
- SKF
Subtotal (1 unit)*
€175.06
(exc. VAT)
€215.32
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.06 |
*price indicative
- RS Stock No.:
- 217-6776
- Mfr. Part No.:
- GEH 50 ES-2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Static Load Rating - Axial | 1220kN | |
| Material | Steel | |
| Series | GEH | |
| Standards/Approvals | No | |
| Width | 56mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 50mm | ||
Outside Diameter 90mm | ||
Static Load Rating - Axial 1220kN | ||
Material Steel | ||
Series GEH | ||
Standards/Approvals No | ||
Width 56mm | ||
- COO (Country of Origin):
- DE
The SKF spherical bearings suitable for oscillating movements and that can accommodate misalignment. Rolling bearings only partly fulfil these requirements as they are generally designed for continuous rotation and can only accommodate limited misalignment. Therefore SKF manufactures spherical plain bearings, bushings and rod ends to provide an sensible solution to these challenges. SKF manufactures spherical plain bearings, bushings and rod ends in various designs and with different sliding contact surface combinations. Each combination and design has characteristic properties which makes it particularly acceptable for certain applications.
Cylindrical bore type
0° nominal contact angle
Related links
- SKF GE 60 ES-2RS 60mm Bore Spherical Bearing 90 mm OD
- SKF GEM 60 ES-2RS 60mm Bore Spherical Bearing 90 mm OD
- SKF GEM 50 ES-2RS 50mm Bore Spherical Bearing 75 mm OD
- SKF GE 50 ES-2RS 50mm Bore Spherical Bearing 75 mm OD
- SKF GE 60 ES 60mm Bore Spherical Bearing 90 mm OD
- SKF GEH 50 TXE-2LS 50mm Bore Plain Bearing 90 mm OD
- SKF GEH 30 ES-2RS 30mm Bore Spherical Bearing 55 mm OD
- SKF GEH 80 ES-2RS 80mm Bore Spherical Bearing 130 mm OD
