SKF GE 10 C 10mm Bore Spherical Bearing, 21.6 kN, 19 mm OD
- RS Stock No.:
- 217-6675
- Mfr. Part No.:
- GE 10 C
- Manufacturer:
- SKF
Subtotal (1 unit)*
€20.89
(exc. VAT)
€25.69
(inc. VAT)
In Stock
- Plus 85 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.89 |
*price indicative
- RS Stock No.:
- 217-6675
- Mfr. Part No.:
- GE 10 C
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 10mm | |
| Outside Diameter | 19mm | |
| Static Load Rating - Axial | 21.6kN | |
| Material | Steel | |
| Standards/Approvals | No | |
| Series | GE | |
| Width | 9mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 10mm | ||
Outside Diameter 19mm | ||
Static Load Rating - Axial 21.6kN | ||
Material Steel | ||
Standards/Approvals No | ||
Series GE | ||
Width 9mm | ||
- COO (Country of Origin):
- DE
SKF Spherical Bearing, Cylindrical Bore, Unsealed, 10mm ID, 19mm OD - GE 10 C
Looking for a spherical bearing to handle shaft deflection? Choose this unit from SKF. The mouldings in between its steel inner and outer rings create a curved sliding surface that's maintenance-free and allows for angular rotation. As indicated by its basic dynamic load rating, the bearing is capable of enduring up to 8.65kN in a constant direction for 1,000,000 revolutions, so you can be sure it's robust and reliable. For versatility, it's designed to withstand loads in the radial and combined radial and axial directions.
Features & Benefits
• Comes with dry lubricant to avoid the need for regreasing
• PTFE sintered bronze sliding material is hard and strong for increased durability
• Steel bearing material resists corrosion to withstand the demands of damp conditions
Applications
• Vehicle engines
• Car suspension systems
• Robotics systems
• Sewing machines
How much does this bearing weigh?
This bearing has a low weight of 12g to avoid putting strain on your system.
What's the static load rating of this unit?
This spherical bearing has a static load rating of 21.6kN, so it's protected against shocks and vibrations when stationary or moving at slower turning speeds.
Related links
- SKF GE 10 E 10mm Bore Spherical Bearing 19 mm OD
- SKF GEH 10 C 10mm Bore Spherical Bearing 22 mm OD
- SKF GE 50 ES 50mm Bore Spherical Bearing 75 mm OD, 780 kN
- SKF GE 17 C 17mm Bore Spherical Bearing 30 mm OD
- SKF GE 6 C 6mm Bore Spherical Bearing 14 mm OD
- SKF GE 12 C 12mm Bore Spherical Bearing 22 mm OD
- SKF GE 15 C 15mm Bore Spherical Bearing 26 mm OD
- SKF GE 50 TXG3E-2LS 50mm Bore Spherical Bearing 75 mm OD
