SKF GE 100 ES 100mm Bore Spherical Bearing, 3050 kN, 150 mm OD
- RS Stock No.:
- 217-6677
- Mfr. Part No.:
- GE 100 ES
- Manufacturer:
- SKF
Subtotal (1 unit)*
€416.93
(exc. VAT)
€512.82
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €416.93 |
*price indicative
- RS Stock No.:
- 217-6677
- Mfr. Part No.:
- GE 100 ES
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 100mm | |
| Outside Diameter | 150mm | |
| Material | Steel | |
| Static Load Rating - Axial | 3050kN | |
| Width | 70mm | |
| Standards/Approvals | No | |
| Series | GE | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 100mm | ||
Outside Diameter 150mm | ||
Material Steel | ||
Static Load Rating - Axial 3050kN | ||
Width 70mm | ||
Standards/Approvals No | ||
Series GE | ||
- COO (Country of Origin):
- DE
The SKF spherical bearings suitable for oscillating movements and that can accommodate misalignment. Rolling bearings only partly fulfil these requirements as they are generally designed for continuous rotation and can only accommodate limited misalignment. Therefore SKF manufactures spherical plain bearings, bushings and rod ends to provide an sensible solution to these challenges. SKF manufactures spherical plain bearings, bushings and rod ends in various designs and with different sliding contact surface combinations. Each combination and design has characteristic properties which makes it particularly acceptable for certain applications.
Cylindrical bore type
0° nominal contact angle
Related links
- SKF GE 100 ES-2RS 100mm Bore Spherical Bearing 150 mm OD
- SKF GEG 100 ES 100mm Bore Spherical Bearing 150 mm OD
- SKF GEH 90 ES-2RS 90mm Bore Plain Bearing 150 mm OD
- SKF GE 50 ES 50mm Bore Spherical Bearing 75 mm OD, 780 kN
- SKF GE 40 ES 40mm Bore Spherical Bearing 62 mm OD
- SKF GE 25 ES 25mm Bore Spherical Bearing 42 mm OD
- SKF GE 15 ES 15mm Bore Spherical Bearing 26 mm OD
- SKF GE 110 ES 110mm Bore Spherical Bearing 160 mm OD
