SKF GE 100 ES-2RS 100mm Bore Spherical Bearing, 3050 kN, 150 mm OD
- RS Stock No.:
- 217-6678
- Mfr. Part No.:
- GE 100 ES-2RS
- Manufacturer:
- SKF
Subtotal (1 unit)*
€486.02
(exc. VAT)
€597.80
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €486.02 |
*price indicative
- RS Stock No.:
- 217-6678
- Mfr. Part No.:
- GE 100 ES-2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 100mm | |
| Outside Diameter | 150mm | |
| Material | Steel | |
| Static Load Rating - Axial | 3050kN | |
| Series | GE | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 100mm | ||
Outside Diameter 150mm | ||
Material Steel | ||
Static Load Rating - Axial 3050kN | ||
Series GE | ||
Standards/Approvals No | ||
Width 70mm | ||
- COO (Country of Origin):
- DE
The SKF spherical bearings suitable for oscillating movements and that can accommodate misalignment. Rolling bearings only partly fulfil these requirements as they are generally designed for continuous rotation and can only accommodate limited misalignment. Therefore SKF manufactures spherical plain bearings, bushings and rod ends to provide an sensible solution to these challenges. SKF manufactures spherical plain bearings, bushings and rod ends in various designs and with different sliding contact surface combinations. Each combination and design has characteristic properties which makes it particularly acceptable for certain applications.
Cylindrical bore type
0° nominal contact angle
Related links
- SKF GE 100 ES 100mm Bore Spherical Bearing 150 mm OD
- SKF GEG 100 ES 100mm Bore Spherical Bearing 150 mm OD
- SKF GEH 100 ES-2RS 100mm Bore Plain Bearing 160 mm OD
- SKF GEH 90 ES-2RS 90mm Bore Plain Bearing 150 mm OD
- SKF GE 160 ES-2RS 160mm Bore Spherical Bearing 230 mm OD
- SKF GE 25 ES-2RS 25mm Bore Spherical Bearing 42 mm OD
- SKF GE 120 ES-2RS 120mm Bore Spherical Bearing 180 mm OD
- SKF GE 20 ES-2RS 20mm Bore Spherical Bearing 35 mm OD
