SKF GE 17 ES 17mm Bore Spherical Bearing, 106 kN, 30 mm OD
- RS Stock No.:
- 217-6695
- Mfr. Part No.:
- GE 17 ES
- Manufacturer:
- SKF
Subtotal (1 unit)*
€22.38
(exc. VAT)
€27.53
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.38 |
*price indicative
- RS Stock No.:
- 217-6695
- Mfr. Part No.:
- GE 17 ES
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 17mm | |
| Outside Diameter | 30mm | |
| Material | Steel | |
| Static Load Rating - Axial | 106kN | |
| Standards/Approvals | No | |
| Width | 14mm | |
| Series | GE | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 17mm | ||
Outside Diameter 30mm | ||
Material Steel | ||
Static Load Rating - Axial 106kN | ||
Standards/Approvals No | ||
Width 14mm | ||
Series GE | ||
SKF Spherical Bearing, 17mm Bore size, 30mm Outside Diameter - GE 17 ES
This spherical bearing is a vital component designed for a variety of applications in the industrial sector. Featuring a bore size of 17mm and an outside diameter of 30mm, it accommodates significant load-bearing needs. With a static radial load rating of 106kN, this bearing is tailored to provide robust performance in demanding environments, ensuring seamless operation in mechanical systems.
Features & Benefits
• Offers a high static load rating of 106kN for heavy-duty applications
• Designed with a steel/steel sliding contact surface for durability
• Regular relubrication capability ensures consistent performance
• No seals required for easy maintenance and simplicity
• Lightweight construction at 0.05kg enhances system efficiency
• Compatible with specific dimensional integrations for precise installation
Applications
• Used for machinery in manufacturing processes
• Ideal for requiring high load management
• Often employed in transport systems for reliability
• Utilised in mechanical linkages within automation setups
What is the dynamic load capacity of this bearing?
The basic dynamic load rating of this bearing is measured at 21.2kN, making it suitable for dynamic applications where movement is expected.
How does regular relubrication enhance performance?
Maintaining a regular relubrication schedule helps to minimise wear and tear on the sliding surfaces, ensuring that the bearing operates optimally over its lifespan.
What are the tolerances for this bearing's fit?
The bearing features specific recommended fits with radial internal clearance to ensure proper alignment and functionality within assemblies.
Are there any particular considerations when installing this bearing?
Proper alignment during installation is crucial to avoid premature wear, and checking the abutment dimensions ensures an optimal fit within your application.
Related links
- SKF GE 17 ES-2RS 17mm Bore Plain Bearing 106 kN
- SKF GE 17 C 17mm Bore Spherical Bearing 30 mm OD
- SKF GE 30 ES 30mm Bore Spherical Bearing 47 mm OD, 17 kN
- SKF GE 50 ES 50mm Bore Spherical Bearing 75 mm OD, 780 kN
- SKF GE 40 ES 40mm Bore Spherical Bearing 62 mm OD
- SKF GE 120 ES 120mm Bore Spherical Bearing 180 mm OD
- SKF GE 90 ES 90mm Bore Spherical Bearing 130 mm OD
- SKF GE 60 ES 60mm Bore Spherical Bearing 90 mm OD
