SKF GE 30 ES 30mm Bore Spherical Bearing, 3400 N, 47 mm OD, 17 kN
- RS Stock No.:
- 217-6712
- Mfr. Part No.:
- GE 30 ES
- Manufacturer:
- SKF
Subtotal (1 unit)*
€30.16
(exc. VAT)
€37.10
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.16 |
*price indicative
- RS Stock No.:
- 217-6712
- Mfr. Part No.:
- GE 30 ES
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 30mm | |
| Outside Diameter | 47mm | |
| Material | Steel | |
| Static Load Rating - Axial | 3400N | |
| Static Load Rating - Radial | 17kN | |
| Standards/Approvals | No | |
| Series | GE | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 30mm | ||
Outside Diameter 47mm | ||
Material Steel | ||
Static Load Rating - Axial 3400N | ||
Static Load Rating - Radial 17kN | ||
Standards/Approvals No | ||
Series GE | ||
Width 22mm | ||
SKF Spherical Bearing, 47mm Outside Diameter, 3400N Static Axial Load Rating - GE 30 ES
This spherical bearing is designed for high-performance applications where efficient movement and load support are essential. With a bore size of 30mm, it effectively handles both static and dynamic loads. Its sturdy construction and precision design make it suitable for automation, electronics, and mechanical systems, promoting smooth operation in various industrial environments.
Features & Benefits
• High static axial load rating of 3400N supports substantial loads
• Dynamic load rating of 62kN ensures versatility across applications
• Designed without seals for simplified maintenance and lubrication
• Steel/steel sliding contact surface enhances durability
• Regular relubrication with grease prolongs operational lifespan
• Compact design enables integration in restricted spaces
Applications
• Connecting moving components in automation systems
• Suitable for precision engineering machinery
• Ideal for mechanical assemblies that require load support
• Utilised in industrial settings where resilient bearings are needed
How does maintenance work for this type of bearing?
Regular relubrication with grease is advised to ensure optimal functionality and endurance, facilitating smooth operation.
What considerations should be made regarding fits for installation?
Recommended fits should account for radial internal clearance and positioning to ensure proper alignment and performance within an assembly.
How does the design impact performance?
The steel/steel sliding surface promotes effective weight distribution and longevity, while the absence of seals aids in maintaining smooth movement with minimal obstruction.
Related links
- SKF GE 30 ES-2RS 30mm Bore Spherical Bearing 47 mm OD
- SKF GE 30 C 30mm Bore Spherical Bearing 47 mm OD
- SKF GE 30 TXE-2LS 30mm Bore Spherical Bearing 47 mm OD
- SKF GE 30 TXG3E-2LS 30mm Bore Spherical Bearing 47 mm OD
- SKF SC 30 ES 30mm Bore Plain Bearing 96.5 kN
- SKF GEM 30 ES-2RS 30mm Bore Spherical Bearing 47 mm OD
- SKF GE 6 E 6mm Bore Spherical Bearing 14 mm OD
- SKF GE 17 C 17mm Bore Spherical Bearing 30 mm OD
