SKF GE 20 ES-2RS 20mm Bore Spherical Bearing, 146 kN, 35 mm OD
- RS Stock No.:
- 217-6701
- Mfr. Part No.:
- GE 20 ES-2RS
- Manufacturer:
- SKF
Subtotal (1 unit)*
€30.54
(exc. VAT)
€37.56
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.54 |
*price indicative
- RS Stock No.:
- 217-6701
- Mfr. Part No.:
- GE 20 ES-2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 20mm | |
| Outside Diameter | 35mm | |
| Static Load Rating - Axial | 146kN | |
| Material | Steel | |
| Series | GE | |
| Width | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 20mm | ||
Outside Diameter 35mm | ||
Static Load Rating - Axial 146kN | ||
Material Steel | ||
Series GE | ||
Width 16mm | ||
Standards/Approvals No | ||
SKF Spherical Bearing, 35mm OD, 20mm Bore, 30kN Dynamic Load Rating, Steel Construction - GE 20 ES-2RS
To reduce friction in the rotating parts of your machinery, reach for this spherical bearing from SKF. It's a versatile choice that enables rotation in both directions and handles axial and radial loads. The inner and outer rings are made from durable steel that resists corrosion and impact, making this an ideal option for use in demanding environments. Double-lipped contact seals on both ends keep out external contaminants and lock in lubrication, prolonging the bearing's lifespan.
Features & Benefits
• Static load rating of 146kN and dynamic load rating of 30kN to suit heavy-duty applications
• Bore diameter of 20mm for use with smaller shafts
• Light weight of 65g means it puts minimal strain on your setup
• Contains no rolling parts, so it's quiet and friction-free
• Functions efficiently even if it's not perfectly aligned for flexible use
Applications
• Automotive industry
• Heavy-duty construction equipment
• Agricultural machinery
When do I need to lubricate this bearing?
You should apply lubricant to this device before installing it and then at regular intervals. This helps to ensure continued smooth operations and long-lasting use.
Related links
- SKF GE 20 ES 20mm Bore Spherical Bearing 35 mm OD
- SKF GE 20 ESX-2LS 20mm Bore Spherical Bearing 35 mm OD
- SKF GEH 20 ES-2RS 20mm Bore Spherical Bearing 42 mm OD
- SKF GE 20 C 20mm Bore Spherical Bearing 35 mm OD
- SKF GE 20 TXE-2LS 20mm Bore Spherical Bearing 35 mm OD
- SKF GEG 20 ES 20mm Bore Plain Bearing 35 mm OD, 146 kN
- SKF GE 35 ES-2RS 35mm Bore Spherical Bearing 55 mm OD
- SKF GE 25 ES-2RS 25mm Bore Spherical Bearing 42 mm OD
