SKF GEH 20 ES-2RS 20mm Bore Spherical Bearing, 240 kN, 42 mm OD
- RS Stock No.:
- 217-6769
- Mfr. Part No.:
- GEH 20 ES-2RS
- Manufacturer:
- SKF
Subtotal (1 unit)*
€37.12
(exc. VAT)
€45.66
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.12 |
*price indicative
- RS Stock No.:
- 217-6769
- Mfr. Part No.:
- GEH 20 ES-2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 20mm | |
| Outside Diameter | 42mm | |
| Static Load Rating - Axial | 240kN | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 25mm | |
| Series | GEH | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 20mm | ||
Outside Diameter 42mm | ||
Static Load Rating - Axial 240kN | ||
Material Steel | ||
Standards/Approvals No | ||
Width 25mm | ||
Series GEH | ||
- COO (Country of Origin):
- CN
SKF Spherical Bearing, 42mm Outside Diameter, 20mm Bore - GEH 20 ES-2RS
This spherical bearing is designed for precise rotational control and support across various applications. Its durable construction suits the needs of the mechanical and electrical industries. The double-sealed design offers protection against contaminants, enhancing longevity and efficiency in challenging environments.
Features & Benefits
• Accommodates misalignment and minimises wear
• Effective sealing protects from dirt and debris
• Facilitates smooth operation while reducing friction
• Integrates seamlessly into diverse industrial machinery
• Utilises a spherical outer surface for increased flexibility
Applications
• Commonly used in conveyor systems for material handling
• Ideal for packaging machinery to improve mobility
• Frequently applied in automotive steering systems
• Suitable for agricultural equipment in harsh conditions
• Employed in machines for precise motion control in automation
What is the ideal installation method for it?
The recommended approach is to align it correctly in its housing, ensuring even compression with suitable tools.
Can it be used in environments with high levels of moisture?
Yes, the double-sealed design provides adequate protection against moisture and contaminants, making it suitable for such conditions.
Is it compatible with various types of shafts?
Yes, it is designed to fit standard shafts, offering versatility for different industrial applications.
What load capacity should I consider for my applications?
Understanding the specific requirements of your application will assist in determining the appropriate load capacity for optimal performance.
Related links
- SKF GEM 25 ES-2RS 25mm Bore Spherical Bearing 42 mm OD
- SKF GE 25 ES-2RS 25mm Bore Spherical Bearing 42 mm OD
- SKF GEH 20 C 20mm Bore Spherical Bearing 42 mm OD
- SKF GE 25 ES 25mm Bore Spherical Bearing 42 mm OD
- SKF GE 20 ES-2RS 20mm Bore Spherical Bearing 35 mm OD
- SKF GEG 25 ES 25mm Bore Plain Bearing 42 mm OD, 240 kN
- SKF GEH 20 TXE-2LS 20mm Bore Plain Bearing 42 mm OD
- SKF GEH 30 ES-2RS 30mm Bore Spherical Bearing 55 mm OD
