SKF GE 90 ES 90mm Bore Spherical Bearing, 2450 kN, 130 mm OD
- RS Stock No.:
- 217-6748
- Mfr. Part No.:
- GE 90 ES
- Manufacturer:
- SKF
Subtotal (1 unit)*
€306.23
(exc. VAT)
€376.66
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €306.23 |
*price indicative
- RS Stock No.:
- 217-6748
- Mfr. Part No.:
- GE 90 ES
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 90mm | |
| Outside Diameter | 130mm | |
| Material | Steel | |
| Static Load Rating - Axial | 2450kN | |
| Series | GE | |
| Width | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 90mm | ||
Outside Diameter 130mm | ||
Material Steel | ||
Static Load Rating - Axial 2450kN | ||
Series GE | ||
Width 60mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF spherical bearings suitable for oscillating movements and that can accommodate misalignment. Rolling bearings only partly fulfil these requirements as they are generally designed for continuous rotation and can only accommodate limited misalignment. Therefore SKF manufactures spherical plain bearings, bushings and rod ends to provide an sensible solution to these challenges. SKF manufactures spherical plain bearings, bushings and rod ends in various designs and with different sliding contact surface combinations. Each combination and design has characteristic properties which makes it particularly acceptable for certain applications.
Cylindrical bore type
0° nominal contact angle
Related links
- SKF GE 90 ES-2RS 90mm Bore Spherical Bearing 130 mm OD
- SKF GE 90 TXE-2LS 90mm Bore Spherical Bearing 130 mm OD
- SKF GEH 80 ES-2RS 80mm Bore Spherical Bearing 130 mm OD
- SKF GE 60 TXE-2LS 60mm Bore Spherical Bearing 90 mm OD
- SKF GE 60 TXG3E-2LS 60mm Bore Spherical Bearing 90 mm OD
- SKF GE 60 ES 60mm Bore Spherical Bearing 90 mm OD
- SKF GE 60 ES-2RS 60mm Bore Spherical Bearing 90 mm OD
- SKF GE 50 ES 50mm Bore Spherical Bearing 75 mm OD, 780 kN
