SKF GEH 80 ES-2RS 80mm Bore Spherical Bearing, 2450 kN, 130 mm OD
- RS Stock No.:
- 217-6780
- Mfr. Part No.:
- GEH 80 ES-2RS
- Manufacturer:
- SKF
Subtotal (1 unit)*
€466.34
(exc. VAT)
€573.60
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €466.34 |
*price indicative
- RS Stock No.:
- 217-6780
- Mfr. Part No.:
- GEH 80 ES-2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 80mm | |
| Outside Diameter | 130mm | |
| Static Load Rating - Axial | 2450kN | |
| Material | Steel | |
| Width | 75mm | |
| Standards/Approvals | No | |
| Series | GEH | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 80mm | ||
Outside Diameter 130mm | ||
Static Load Rating - Axial 2450kN | ||
Material Steel | ||
Width 75mm | ||
Standards/Approvals No | ||
Series GEH | ||
- COO (Country of Origin):
- DE
The SKF spherical bearings suitable for oscillating movements and that can accommodate misalignment. Rolling bearings only partly fulfil these requirements as they are generally designed for continuous rotation and can only accommodate limited misalignment. Therefore SKF manufactures spherical plain bearings, bushings and rod ends to provide an sensible solution to these challenges. SKF manufactures spherical plain bearings, bushings and rod ends in various designs and with different sliding contact surface combinations. Each combination and design has characteristic properties which makes it particularly acceptable for certain applications.
Cylindrical bore type
0° nominal contact angle
Related links
- SKF GE 90 ES-2RS 90mm Bore Spherical Bearing 130 mm OD
- SKF GE 90 ES 90mm Bore Spherical Bearing 130 mm OD
- SKF GE 80 ES-2RS 80mm Bore Spherical Bearing 120 mm OD
- SKF GEH 80 TXE-2LS 80mm Bore Plain Bearing 130 mm OD
- SKF GEH 30 ES-2RS 30mm Bore Spherical Bearing 55 mm OD
- SKF GEH 45 ES-2RS 45mm Bore Spherical Bearing 75 mm OD
- SKF GEH 70 ES-2RS 70mm Bore Spherical Bearing 120 mm OD
- SKF GEH 50 ES-2RS 50mm Bore Spherical Bearing 90 mm OD
