SKF GEH 20 C 20mm Bore Spherical Bearing, 127 kN, 42 mm OD
- RS Stock No.:
- 217-6768
- Mfr. Part No.:
- GEH 20 C
- Manufacturer:
- SKF
Subtotal (1 unit)*
€49.10
(exc. VAT)
€60.39
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.10 |
*price indicative
- RS Stock No.:
- 217-6768
- Mfr. Part No.:
- GEH 20 C
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 20mm | |
| Outside Diameter | 42mm | |
| Material | Steel | |
| Static Load Rating - Axial | 127kN | |
| Series | GEH | |
| Standards/Approvals | No | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 20mm | ||
Outside Diameter 42mm | ||
Material Steel | ||
Static Load Rating - Axial 127kN | ||
Series GEH | ||
Standards/Approvals No | ||
Width 25mm | ||
- COO (Country of Origin):
- DE
SKF Spherical Bearing, 20mm Bore, 42mm Outside Diameter - GEH 20 C
This spherical bearing is suitable for various applications in automation and mechanical sectors. With a bore size of 20mm and an outside diameter of 42mm, it plays a vital role in ensuring smooth operation while minimising friction. Designed for robust performance, this component is essential for systems that rely on stability and durability, thus enhancing overall efficiency.
Features & Benefits
• Facilitates smooth rotational movement in machinery
• Built to support high load-carrying capacity
• Allows for quick installation due to user-friendly dimensions
• Minimises wear on equipment components
• Compatible with a range of industrial applications
Applications
• Suitable for rotational in automation systems
• Designed for heavy machinery that necessitates durable bearings
• Used in conveyor systems for effective material handling
• Employed in robotics to ensure precise movements and improved performance
What types of machinery can it be used with?
This bearing is compatible with various automation equipment and heavy-duty applications.
How should we maintain it for optimal performance?
Regular lubrication and wear inspection can help sustain its functionality.
Is it compatible with existing systems?
It fits standard dimensions, offering versatility across many setups.
Can it handle high loads?
Yes, it is built to manage significant loads efficiently.
What should I consider during installation?
Ensure proper alignment to prevent premature wear during operation.
Related links
- SKF GE 25 C 25mm Bore Spherical Bearing 42 mm OD
- SKF GEH 20 ES-2RS 20mm Bore Spherical Bearing 42 mm OD
- SKF GEH 20 TXE-2LS 20mm Bore Plain Bearing 42 mm OD
- SKF GE 20 C 20mm Bore Spherical Bearing 35 mm OD
- SKF GEM 25 ES-2RS 25mm Bore Spherical Bearing 42 mm OD
- SKF GE 25 ES 25mm Bore Spherical Bearing 42 mm OD
- SKF GE 25 TXG3E-2LS 25mm Bore Spherical Bearing 42 mm OD, 228 kN
- SKF GE 25 ES-2RS 25mm Bore Spherical Bearing 42 mm OD
