SKF GEZ 104 ES-2RS 31.75mm Bore Spherical Bearing, 50.8mm O.D
- RS Stock No.:
- 217-6795
- Mfr. Part No.:
- GEZ 104 ES-2RS
- Manufacturer:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 217-6795
- Mfr. Part No.:
- GEZ 104 ES-2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Size | 31.75mm | |
| Outside Diameter | 50.8mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Size 31.75mm | ||
Outside Diameter 50.8mm | ||
- COO (Country of Origin):
- DE
The SKF spherical bearings suitable for oscillating movements and that can accommodate misalignment. Rolling bearings only partly fulfil these requirements as they are generally designed for continuous rotation and can only accommodate limited misalignment. Therefore SKF manufactures spherical plain bearings, bushings and rod ends to provide an sensible solution to these challenges. SKF manufactures spherical plain bearings, bushings and rod ends in various designs and with different sliding contact surface combinations. Each combination and design has characteristic properties which makes it particularly acceptable for certain applications.
Cylindrical bore type
0° nominal contact angle
0° nominal contact angle
Related links
- SKF GEZ 104 ES-2RS 31.75mm Bore Plain Bearing 260 kN
- SKF GEZ 104 ES 31.75mm Bore Plain Bearing 260 kN
- SKF GEZ 208 ES-2RS 63.5mm Bore Spherical Bearing, 100.013mm O.D
- SKF GEZ 100 ES-2RS 25.4mm Bore Spherical Bearing 41.275 mm OD
- SKF GEZ 300 ES-2RS 76.2mm Bore Spherical Bearing 120.65 mm OD
- SKF GEM 45 ES-2RS 45mm Bore Spherical Bearing, 68mm O.D
- SKF GEZ 200 ES-2RS 50.8mm Bore Plain Bearing 80.9 mm OD
- SKF GEZ 012 ES 19.05mm Bore Spherical Bearing 31.75 mm OD
