SKF GEM 45 ES-2RS 45mm Bore Spherical Bearing, 68mm O.D
- RS Stock No.:
- 217-6787
- Mfr. Part No.:
- GEM 45 ES-2RS
- Manufacturer:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 217-6787
- Mfr. Part No.:
- GEM 45 ES-2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Size | 45mm | |
| Outside Diameter | 68mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Size 45mm | ||
Outside Diameter 68mm | ||
- COO (Country of Origin):
- DE
The SKF spherical bearings suitable for oscillating movements and that can accommodate misalignment. Rolling bearings only partly fulfil these requirements as they are generally designed for continuous rotation and can only accommodate limited misalignment. Therefore SKF manufactures spherical plain bearings, bushings and rod ends to provide an sensible solution to these challenges. SKF manufactures spherical plain bearings, bushings and rod ends in various designs and with different sliding contact surface combinations. Each combination and design has characteristic properties which makes it particularly acceptable for certain applications.
Cylindrical bore type
0° nominal contact angle
0° nominal contact angle
Related links
- SKF GEH 45 ES-2RS 45mm Bore Spherical Bearing 75 mm OD
- SKF GAC 40 F 40mm Bore Spherical Bearing, 68mm O.D
- SKF GEH 45 ES-2RS 45mm Bore Plain Bearing 780 kN
- SKF GEM 25 ES-2RS 25mm Bore Spherical Bearing 42 mm OD
- SKF GEM 50 ES-2RS 50mm Bore Spherical Bearing 75 mm OD
- SKF GEM 30 ES-2RS 30mm Bore Spherical Bearing 47 mm OD
- SKF GEM 60 ES-2RS 60mm Bore Spherical Bearing 90 mm OD
- SKF GEZ 208 ES-2RS 63.5mm Bore Spherical Bearing, 100.013mm O.D
