SKF GE 16 ES 16mm Bore Plain Bearing, 30 mm OD, 106 kN
- RS Stock No.:
- 233-0659
- Mfr. Part No.:
- GE 16 ES
- Manufacturer:
- SKF
Subtotal (1 unit)*
€24.08
(exc. VAT)
€29.62
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.08 |
*price indicative
- RS Stock No.:
- 233-0659
- Mfr. Part No.:
- GE 16 ES
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 16mm | |
| Outside Diameter | 30mm | |
| Material | Steel | |
| Static Load Rating - Radial | 106kN | |
| Width | 14mm | |
| Series | GE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 16mm | ||
Outside Diameter 30mm | ||
Material Steel | ||
Static Load Rating - Radial 106kN | ||
Width 14mm | ||
Series GE | ||
Standards/Approvals No | ||
SKF Radial Spherical Plain Bearing, 21.2 kN Dynamic Load Rating, 16mm Bore - GE 16 ES
This radial spherical plain bearing is engineered to support both radial and combined radial and axial loads, featuring a basic dynamic load rating of 21.2 kN and a basic static load rating of 106 kN. Its steel/steel sliding contact surface ensures high durability and reliability under heavy static and impact loads, making it an excellent choice for demanding applications where robustness is crucial.
Features & Benefits
• Accommodates radial and combined axial loads
• Requires regular maintenance, including relubrication, for optimal performance
• Lubrication holes facilitate easy relubrication
• Steel/steel sliding contact provides long-lasting durability
• High static load rating of 106 kN supports extensive use
• Designed to handle misalignment effectively
Applications
• Used in automation systems for smooth motion
• Ideal for applications with heavy static loads
• Suitable for mechanical systems needing robust components
• Employed in construction machinery for enhanced reliability
• Effective in industries experiencing alternating loads
What maintenance does this bearing require?
It requires regular relubrication to ensure optimal performance.
Can it handle dynamic loads efficiently?
Yes, it is designed to support both radial and axial loads effectively.
Is it suitable for high-impact environments?
Yes, it is built to withstand heavy alternating or impact loads.
Related links
- SKF GE 17 ES-2RS 17mm Bore Plain Bearing 106 kN
- SKF GEG 16 ES 16mm Bore Spherical Bearing 28 mm OD
- SKF GE 17 ES 17mm Bore Spherical Bearing 30 mm OD
- SKF GE 70 ES 70mm Bore Plain Bearing 105 mm OD, 1560 kN
- SKF GE 45 ES 45mm Bore Plain Bearing 68 mm OD, 640 kN
- SKF GE 180 ES 180mm Bore Plain Bearing 260 mm OD
- SKF GE 140 ES 140mm Bore Plain Bearing 210 mm OD
- SKF GE 160 ES 160mm Bore Plain Bearing 230 mm OD
