SKF PCM 161825 E 16mm Bore Plain Bearing, 18 mm OD, 100 kN
- RS Stock No.:
- 237-2253
- Mfr. Part No.:
- PCM 161825 E
- Manufacturer:
- SKF
Subtotal (1 unit)*
€3.58
(exc. VAT)
€4.40
(inc. VAT)
In Stock
- Plus 118 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.58 |
*price indicative
- RS Stock No.:
- 237-2253
- Mfr. Part No.:
- PCM 161825 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 16mm | |
| Outside Diameter | 18mm | |
| Static Load Rating - Radial | 100kN | |
| Material | Polytetrafluoroethylene | |
| Series | PCM | |
| Width | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 16mm | ||
Outside Diameter 18mm | ||
Static Load Rating - Radial 100kN | ||
Material Polytetrafluoroethylene | ||
Series PCM | ||
Width 25mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SK
SKF Plain Bearing, 18mm Outside Diameter, 16mm Bore - PCM 161825 E
This plain bearing is designed for precision performance across a range of applications. Its sturdy construction ensures stability and efficiency, making it a vital component for users in automation, electronics, electrical, and mechanical fields. With a bore size of 16mm, this product is equipped to handle rigorous operational demands, thereby enhancing productivity and reliability.
Features & Benefits
• High load capacity accommodates various applications effectively
• Static radial load rating of 100kN contributes to durability
• Compact dimensions enable easy integration into machinery
Applications
• Applied in electrical assembly machinery for precise alignment
• Suitable for automotive requiring dependable load support
• Utilised in conveyor systems to guarantee seamless operation
• Effective in robotics for improved movement accuracy
How does this product perform under high load conditions?
It is rated for a static radial load of 100kN, ensuring efficient operation during intensive tasks.
What considerations should I have for installation?
Ensure adequate spacing and alignment when incorporating it into your current systems.
Can this bearing be used in wet or corrosive environments?
Protective measures or coatings should be considered as this product is not specifically intended for such conditions.
Is it compatible with other standard components?
It is compatible with various mechanical systems that accommodate a 16mm bore size.
Related links
- SKF PCMF 161812 E 16mm Bore Plain Bearing 26.5 kN
- Igus A350SM-1618-15 16mm Bore Plain Bearing, 18 mm OD
- Igus A180SM-1618-15 16mm Bore Plain Bearing, 18 mm OD
- Igus PSM-1618-15 16mm Bore Plain Bearing, 18 mm OD
- Igus P210SM-1618-15 16mm Bore Plain Bearing, 18 mm OD
- Igus JSM-1618-15 16mm Bore Plain Bearing, 18 mm OD
- Igus MSM-1618-15 16mm Bore Plain Bearing, 18 mm OD
- Igus JFM-1618-12 16mm Bore Plain Bearing, 18 mm OD
