SKF PCMF 161812 E 16mm Bore Plain Bearing, 18 mm OD, 26.5 kN

Subtotal (1 unit)*

€2.00

(exc. VAT)

€2.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 371 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.00

*price indicative

RS Stock No.:
237-2271
Mfr. Part No.:
PCMF 161812 E
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plain Bearing

Sub Type

Flanged

Bore Diameter

16mm

Outside Diameter

18mm

Static Load Rating

26.5kN

Dynamic Load Rating

8.5kN

Material

Polytetrafluoroethylene

Series

PCMF

Width

12mm

Standards/Approvals

No

SKF Plain Bearing, 2m/s Permissible Sliding Velocity, 6g Weight, 12mm Width, 18mm OD - PCMF 161812 E


Need a component to withstand linear and radial movements under high loads? Pick up this plain bearing from SKF for the job. It adds strength to axles or rotors and makes sliding operations a breeze. A standard 16mm bore size makes it a widely compatible option for your setup. The assembly weighs in at just 6g, so you can be sure that strain is kept to a minimum. This bearing is made from composite PTFE so it shrugs off the corrosion, impact and mechanical stress you'd expect from a harsh industrial environment.

Features & Benefits


• High static axial load rating of 2.65kN for use in demanding applications

• Slim 2mm wall thickness enhances heat dissipation to stop overheating

• Reliable performance in extreme temperatures between -200°C and +250°C

Applications


• Industrial manufacturing

• Construction plants

• Processing and packaging equipment

Why is the unit flanged?


This bearing has a flanged design to make sure it stays in position and maintains stability in vibrating applications.

What's the maximum sliding velocity of this plain bearing?


The component has a maximum sliding velocity of 2m/s to deliver rapid performance during linear movements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy