SKF PCM 202320 M 20mm Bore Plain Bearing, 23 mm OD, 96.5 kN
- RS Stock No.:
- 237-2255
- Mfr. Part No.:
- PCM 202320 M
- Manufacturer:
- SKF
Subtotal (1 unit)*
€3.58
(exc. VAT)
€4.40
(inc. VAT)
Temporarily out of stock
- 46 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.58 |
*price indicative
- RS Stock No.:
- 237-2255
- Mfr. Part No.:
- PCM 202320 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 20mm | |
| Outside Diameter | 23mm | |
| Material | Polyoxymethylene | |
| Static Load Rating - Radial | 96.5kN | |
| Standards/Approvals | No | |
| Width | 20mm | |
| Series | PCM | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 20mm | ||
Outside Diameter 23mm | ||
Material Polyoxymethylene | ||
Static Load Rating - Radial 96.5kN | ||
Standards/Approvals No | ||
Width 20mm | ||
Series PCM | ||
SKF Plain Bearing, 23mm Outside Diameter, 20mm Bore - PCM 202320 M
This plain bearing provides an efficient solution for a range of applications within automation and mechanical sectors. Its design ensures precise functionality while accommodating specific load ratings, making it a crucial component in machinery where reliability is key.
Features & Benefits
• High load ratings for optimal performance under stress
• Low friction design enhances machinery efficiency
• Built for durability to reduce maintenance requirements
• Precision construction supports better alignment
Applications
• Used in automation systems to ensure smooth operation
• Utilised in electrical motor assemblies for accurate motion
• Employed in mechanical equipment needing robust support
• Well-suited for needing static radial load stability
How does one install it correctly within machinery?
Installation involves aligning the bearing accurately and securing it to the appropriate housing to ensure proper functionality.
Can it be used with various types of lubrication?
It is compatible with multiple lubrication types, but it is advisable to consult guidelines for specific applications to ensure compatibility.
Is it suitable for high-speed applications?
This bearing is designed for applications that require stability rather than high rotational speeds, making it suitable for certain use cases.
How does it perform under extreme load conditions?
With a static radial load rating of 96.5 kN, it is designed to handle significant loads without compromising functionality.
Related links
- SKF PCM 202320 E 20mm Bore Plain Bearing 96.5 kN
- Igus P210SM-2023-15 20mm Bore Plain Bearing, 23 mm OD
- Igus MSM-2023-30 20mm Bore Plain Bearing, 23 mm OD
- Igus P210FM-2023-21 20mm Bore Plain Bearing, 23 mm OD
- Igus PSM-2023-20 20mm Bore Plain Bearing, 23 mm OD
- Igus PFM-2023-11 20mm Bore Plain Bearing, 23 mm OD
- Igus MSM-2023-15 20mm Bore Plain Bearing, 23 mm OD
- Igus GFM-2023-10 20mm Bore Plain Bearing, 23 mm OD
