Igus PFM-2023-11 20mm Bore Plain Bearing, 23 mm OD
- RS Stock No.:
- 272-5830
- Mfr. Part No.:
- PFM-2023-11
- Manufacturer:
- Igus
Subtotal (1 unit)*
€1.62
(exc. VAT)
€1.99
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.62 |
*price indicative
- RS Stock No.:
- 272-5830
- Mfr. Part No.:
- PFM-2023-11
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 20mm | |
| Outside Diameter | 23mm | |
| Material | Iglidur P | |
| Width | 11mm | |
| Standards/Approvals | RoHS | |
| Series | PFM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 20mm | ||
Outside Diameter 23mm | ||
Material Iglidur P | ||
Width 11mm | ||
Standards/Approvals RoHS | ||
Series PFM | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing with flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus P210FM-2023-11 20mm Bore Plain Bearing, 23 mm OD
- Igus MFM-2023-11 20mm Bore Plain Bearing, 23 mm OD
- Igus A350FM-2023-11 20mm Bore Plain Bearing, 23 mm OD
- Igus A181FM-2023-11 20mm Bore Plain Bearing, 23 mm OD
- Igus GFM-2023-11 20mm Bore Plain Bearing, 23 mm OD
- Igus PFM-2023-16 20mm Bore Plain Bearing, 23 mm OD
- Igus PFM-2023-30 20mm Bore Plain Bearing, 23 mm OD
- Igus PFM-2023-21 20mm Bore Plain Bearing, 23 mm OD
