SKF PCMF 353916 E 35mm Bore Plain Bearing, 39 mm OD, 104 kN

Subtotal (1 unit)*

€10.81

(exc. VAT)

€13.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.81

*price indicative

RS Stock No.:
237-2272
Mfr. Part No.:
PCMF 353916 E
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plain Bearing

Bore Diameter

35mm

Sub Type

Flanged

Outside Diameter

39mm

Static Load Rating

104kN

Dynamic Load Rating

33.5kN

Material

Polytetrafluoroethylene

Series

PCMF

Width

16mm

Standards/Approvals

No

COO (Country of Origin):
DE

SKF Plain Bearing, Bushing Type, 2mm Flange Width, 35mm ID, 39mm OD - PCMF 353916 E


Comfortably mount equipment and align parts with this plain bearing from SKF. It slips onto a shaft to support equipment moving at high speeds under heavy loads, so it's a reliable option for use in vehicles. The small but mighty unit handles 35.5kN dynamic and 110kN static forces in radial directions to suit heavy-duty systems. Thanks to the flange lip, this bearing also stands up to a steady pressure of 33.5kN and an active one of 104kN from the axial direction. This means it makes quick work of lifting and lowering components.

Features & Benefits


• Performs in extreme environments thanks to its wide operating temperature range of -200°C to +250°C

• Light weight of 35g won't put strain on a shaft

• Low 0.03μ friction coefficient indicates it slides easily without lubrication

Applications


• Oil and gas sector

• Construction projects

• Marine industry

• Manufacturing facilities

What material is this plain bearing made from?


The product is made of a PTFE composite, which has a very low friction coefficient. The material also holds up in high temperatures and shrugs off chemicals and solvents, so you can use it in contaminated settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy