INA GE40-DO 40mm Bore Plain Bearing, 62 mm OD, 496 N
- RS Stock No.:
- 260-0285
- Mfr. Part No.:
- GE40-DO
- Manufacturer:
- INA
Subtotal (1 unit)*
€48.36
(exc. VAT)
€59.48
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.36 |
*price indicative
- RS Stock No.:
- 260-0285
- Mfr. Part No.:
- GE40-DO
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 40mm | |
| Outside Diameter | 62mm | |
| End Type | Open | |
| Static Load Rating - Radial | 496N | |
| Material | Steel | |
| Series | E | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Width | 28mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 40mm | ||
Outside Diameter 62mm | ||
End Type Open | ||
Static Load Rating - Radial 496N | ||
Material Steel | ||
Series E | ||
Standards/Approvals DIN ISO 12240-1 | ||
Width 28mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA Radial spherical plain bearing requires maintenance. It has sliding contact surface of steel/steel, dimension series E, open design. It has high-performance for highest load rating and lifetime demands.
Operating temperature minimum -60 °C
Operating temperature maximum 200 °C
Related links
- INA GE40-DO-2RS 40mm Bore Plain Bearing 496 kN
- INA GE40-LO 40mm Bore Plain Bearing 496000 N
- INA GE40-UK-2RS-A 40mm Bore Plain Bearing 466000 N
- INA GE40-FO-2RS 40mm Bore Plain Bearing 579000 N
- INA GE40-FW-2RS-A 40mm Bore Plain Bearing 600000 N
- INA GE40-XL-KTT-B 40mm Bore Plain Bearing 19.8 kN
- INA GE35-FO-2RS 35mm Bore Plain Bearing 451000 N
- INA GAY35-XL-NPP-B 30mm Bore Plain Bearing 11.3 kN
