INA GE40-FW-2RS-A 40mm Bore Plain Bearing, 68 mm OD, 600000 N
- RS Stock No.:
- 260-0299
- Mfr. Part No.:
- GE40-FW-2RS-A
- Manufacturer:
- INA
Subtotal (1 unit)*
€194.17
(exc. VAT)
€238.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €194.17 |
*price indicative
- RS Stock No.:
- 260-0299
- Mfr. Part No.:
- GE40-FW-2RS-A
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 40mm | |
| Outside Diameter | 68mm | |
| Static Load Rating - Radial | 600000N | |
| Material | Elgoglide | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 40mm | ||
Outside Diameter 68mm | ||
Static Load Rating - Radial 600000N | ||
Material Elgoglide | ||
Standards/Approvals DIN ISO 12240-1 | ||
Width 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA Radial spherical plain bearing is maintenance-free. It has sliding layer of ELGOGLIDE. It has inner ring curved surface with hard chromium coating, dimension series G, sealed.
Operating temperature minimum -30 °C
Operating temperature maximum 130 °C
Related links
- INA GE45-UK-2RS-A 45mm Bore Plain Bearing 600000 N
- INA GE40-FO-2RS 40mm Bore Plain Bearing 579000 N
- INA GE40-UK-2RS-A 40mm Bore Plain Bearing 466000 N
- INA GE40-SW-A 40mm Bore Spherical Bearing 454000 N
- INA PAB40-PP-AS Bearing with 40 mm ID 62 mm OD 600000 N
- INA GE45-DO-2RS 45mm Bore Plain Bearing 638 kN
- INA GE40-DO-2RS 40mm Bore Plain Bearing 496 kN
- INA GE40-LO 40mm Bore Plain Bearing 496000 N
