INA GE60-FO-2RS 60mm Bore Plain Bearing, 105 mm OD, 1560000 N
- RS Stock No.:
- 260-0316
- Mfr. Part No.:
- GE60-FO-2RS
- Manufacturer:
- INA
Subtotal (1 unit)*
€226.50
(exc. VAT)
€278.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €226.50 |
*price indicative
- RS Stock No.:
- 260-0316
- Mfr. Part No.:
- GE60-FO-2RS
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 60mm | |
| Outside Diameter | 105mm | |
| End Type | Open | |
| Material | Steel | |
| Static Load Rating - Radial | 1560000N | |
| Width | 63mm | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Series | G | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 60mm | ||
Outside Diameter 105mm | ||
End Type Open | ||
Material Steel | ||
Static Load Rating - Radial 1560000N | ||
Width 63mm | ||
Standards/Approvals DIN ISO 12240-1 | ||
Series G | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Series G Plain Bearing, 105mm Outside Diameter, 63mm Width - GE60-FO-2RS
This plain bearing is a steel component designed to support radial loads in industrial rotating assemblies. It serves as a bearing surface for shafts and housings where high radial capacity and standardised dimensions are required, with an open-ended configuration suitable for installation where axial access is available.
Features and Benefits:
• Static radial capacity 1560000N provides substantial load-bearing performance
• Steel construction resists deformation under sustained load
• Conforms to DIN ISO 12240-1 for consistent dimensional quality
• Open end design allows axial insertion and straightforward maintenance
• G series geometry offers compatibility with standardised housings
• Steel construction resists deformation under sustained load
• Conforms to DIN ISO 12240-1 for consistent dimensional quality
• Open end design allows axial insertion and straightforward maintenance
• G series geometry offers compatibility with standardised housings
Applications
• Suitable for heavy machinery bearing support tasks
• Used with rotating shafts requiring high radial capacity
• Ideal for industrial equipment requiring standardised components
• Can be used for retrofit in assemblies needing open-ended bearings
• Used for installations where robust steel material is required
• Used with rotating shafts requiring high radial capacity
• Ideal for industrial equipment requiring standardised components
• Can be used for retrofit in assemblies needing open-ended bearings
• Used for installations where robust steel material is required
What bore options are available for fitting onto shafts?
The product accepts a 40 mm internal bore for direct shaft mounting.
What exterior size should housings accommodate?
The outer diameter measures 105 mm so housings must match that dimension.
How does the open end affect service access?
The open end permits axial access to the shaft for simplified removal and inspection.
What width must the mating housing support laterally?
The bearing has a width of 63 mm so lateral supports should accommodate that span.
Which bore diameter detail differs from the internal bore measurement?
A listed bore diameter Value of 60 mm indicates an alternate internal dimensional reference.
Related links
- INA GE60-DO-2RS 60mm Bore Plain Bearing 1220 kN
- INA GE70-DO 70mm Bore Spherical Bearing 1560000 N
- INA GE60-HO-2RS 60mm Bore Spherical Bearing 1140000 N
- INA GE60-UK-2RS-A 60mm Bore Plain Bearing 1150000 N
- SKF BLRB 365216 A-2RS 60mm Bore Plain Bearing 1625 kN
- INA GE60-FW-2RS-A 60mm Bore Spherical Bearing 1470000 N
- INA GE60-DO 60mm Bore Plain Bearing 1210000 N
- SKF GEH 60 ES-2RS 60mm Bore Spherical Bearing 105 mm OD
