INA GE70-DO-2RS 70mm Bore Plain Bearing, 105 mm OD, 1490000 N
- RS Stock No.:
- 260-0317
- Mfr. Part No.:
- GE70-DO-2RS
- Manufacturer:
- INA
Subtotal (1 unit)*
€185.45
(exc. VAT)
€228.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.45 |
*price indicative
- RS Stock No.:
- 260-0317
- Mfr. Part No.:
- GE70-DO-2RS
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 70mm | |
| Outside Diameter | 105mm | |
| Material | Steel | |
| Static Load Rating - Radial | 1490000N | |
| Series | GE70-DO-2RS | |
| Width | 49mm | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 70mm | ||
Outside Diameter 105mm | ||
Material Steel | ||
Static Load Rating - Radial 1490000N | ||
Series GE70-DO-2RS | ||
Width 49mm | ||
Standards/Approvals DIN ISO 12240-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Plain Bearing, 70mm Bore size, 105mm Outside Diameter - GE70-DO-2RS
This plain bearing is a radial spherical, designed to meet the rigorous demands of various industrial applications. With a bore size of 70mm and an outside diameter of 105mm, this bearing offers significant load-carrying capabilities while maintaining a compact profile. The robust design ensures durability in challenging environments, backed by a static radial load rating of 1,490,000 N, making it suitable for high-performance requirements.
Features & Benefits
• High static radial load rating optimises strength and durability
• Maintenance-reduced design enhances usability in demanding conditions
• Sliding contact surface made from steel provides excellent wear resistance
• Sealed construction protects against contaminants for longer life
• Lightweight design improves ease of handling and mounting
Applications
• Used in automation systems requiring precise motion control
• Applicable in mechanical assemblies for heavy-load operations
• Found in electrical enclosures to support moving parts
• Suitable for mobile machinery where space is limited
• Utilised in construction equipment for enhanced performance
How does the maintenance-reduced design benefit prolonged use?
The maintenance-reduced design minimises the need for regular servicing, allowing for extended operation in applications where access for maintenance is challenging. This results in lower downtime and reduced operational costs over time.
What is the significance of the load ratings provided?
The static and dynamic load ratings indicate the bearing's capacity to support and endure various forces during operation, aiding in the selection process for applications with specific load requirements. The substantial ratings ensure it performs reliably under stress.
What is the maximum operating temperature for this bearing?
It can operate effectively within a temperature range of -30°C to 130°C, making it suitable for various environments, from cold to relatively hot conditions typically encountered in industrial settings.
What mounting considerations should be taken into account?
When installing, ensure that the connection measures and tolerances are adhered to, particularly for the inner ring and outer dimensions, to guarantee optimal performance and prevent misalignment during operation.
Related links
- INA GE70-HO-2RS 70mm Bore Spherical Bearing 1490000 N
- INA GE70-UK-2RS-A 70mm Bore Plain Bearing 1470000 N
- INA GE70-DO 70mm Bore Spherical Bearing 1560000 N
- SKF GEM 70 ES-2RS 70mm Bore Plain Bearing 105 mm OD
- SKF GE 70 ES 70mm Bore Plain Bearing 105 mm OD, 1560 kN
- INA GE60-FO-2RS 60mm Bore Plain Bearing 1560000 N
- SKF GE 70 ES-2RS 70mm Bore Spherical Bearing 105 mm OD
- SKF GAC 70 F 70mm Bore Plain Bearing 110 mm OD
