Igus A350FM-1214-12 12mm Bore Plain Bearing, 14 mm OD
- RS Stock No.:
- 269-2656
- Mfr. Part No.:
- A350FM-1214-12
- Manufacturer:
- Igus
Subtotal (1 unit)*
€2.41
(exc. VAT)
€2.96
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.41 |
*price indicative
- RS Stock No.:
- 269-2656
- Mfr. Part No.:
- A350FM-1214-12
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 12mm | |
| Sub Type | Sleeve | |
| Outside Diameter | 14mm | |
| Material | Iglidur A350 | |
| Standards/Approvals | No | |
| Width | 12mm | |
| Series | A350 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 12mm | ||
Sub Type Sleeve | ||
Outside Diameter 14mm | ||
Material Iglidur A350 | ||
Standards/Approvals No | ||
Width 12mm | ||
Series A350 | ||
- COO (Country of Origin):
- DE
The Igus A350 series plain bearing with a flange are standard bearings for shafts with h-tolerance (recommended minimum h9). The bearings are designed for press-fitting in a housing with H7 tolerance. After the bearing has been installed in a housing with nominal dimensions, the inner diameter of the bearing automatically adjusts itself in accordance with the specified F10 tolerance.
Excellent coefficient of friction
Low moisture absorption
Good wear resistance under water
High media resistance
Related links
- Igus P210FM-1214-12 12mm Bore Plain Bearing, 14 mm OD
- Igus A181FM-1214-12 12mm Bore Plain Bearing, 14 mm OD
- Igus A350FM-1214-09 12mm Bore Plain Bearing, 14 mm OD
- Igus A350FM-1214-07 12mm Bore Plain Bearing, 14 mm OD
- Igus JFM-1214-12 12mm Bore Plain Bearing, 14 mm OD
- Igus MFM-1214-12 12mm Bore Plain Bearing, 14 mm OD
- Igus GFM-1214-12 12mm Bore Plain Bearing, 14 mm OD
- Igus PSM-1214-12 12mm Bore Plain Bearing, 14 mm OD
