Igus A350FM-1214-07 12mm Bore Plain Bearing, 14 mm OD
- RS Stock No.:
- 272-7127
- Mfr. Part No.:
- A350FM-1214-07
- Manufacturer:
- Igus
Subtotal (1 unit)*
€2.23
(exc. VAT)
€2.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.23 |
*price indicative
- RS Stock No.:
- 272-7127
- Mfr. Part No.:
- A350FM-1214-07
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 12mm | |
| Outside Diameter | 14mm | |
| Material | Iglidur A350 | |
| Width | 7mm | |
| Standards/Approvals | No | |
| Series | A350 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 12mm | ||
Outside Diameter 14mm | ||
Material Iglidur A350 | ||
Width 7mm | ||
Standards/Approvals No | ||
Series A350 | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing is a blue colour iglidur A350 bearing with flange. This bearing are compliant with FDA and EU 10 2011. The iglidur A350 knife edge rollers are designed that that they can be used for a variety of loads in the food and packaging industry. Even high loads are no problem and the rollers work reliably without additional lubrication. This bearing offers mechanical properties such as 2000 MPa flexural modulus, 110 MPa flexural strength and maximum 60 MPa permissible surface pressure at 20 degree Celsius.
RoHS compliant
High media resistance
Resistant to high loads
Low moisture absorption
Excellent coefficient of friction
Good wear resistance under water
Related links
- Igus A180FM-1214-07 12mm Bore Plain Bearing, 14 mm OD
- Igus PFM-1214-07 12mm Bore Plain Bearing, 14 mm OD
- Igus GFM-1214-07 12mm Bore Plain Bearing, 14 mm OD
- Igus MFM-1214-07 12mm Bore Plain Bearing, 14 mm OD
- Igus JFM-1214-07 12mm Bore Plain Bearing, 14 mm OD
- Igus A181FM-1214-07 12mm Bore Plain Bearing, 14 mm OD
- Igus P210FM-1214-07 12mm Bore Plain Bearing, 14 mm OD
- Igus A350FM-1214-12 12mm Bore Plain Bearing, 14 mm OD
