Igus A350FM-2023-11 20mm Bore Plain Bearing, 23 mm OD
- RS Stock No.:
- 269-2668
- Mfr. Part No.:
- A350FM-2023-11
- Manufacturer:
- Igus
Subtotal (1 unit)*
€4.42
(exc. VAT)
€5.44
(inc. VAT)
Temporarily out of stock
- 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.42 |
*price indicative
- RS Stock No.:
- 269-2668
- Mfr. Part No.:
- A350FM-2023-11
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve | |
| Bore Diameter | 20mm | |
| Outside Diameter | 23mm | |
| Material | Iglidur A350 | |
| Standards/Approvals | No | |
| Width | 11mm | |
| Series | A350 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve | ||
Bore Diameter 20mm | ||
Outside Diameter 23mm | ||
Material Iglidur A350 | ||
Standards/Approvals No | ||
Width 11mm | ||
Series A350 | ||
- COO (Country of Origin):
- DE
The Igus A350 series plain bearing with a flange are standard bearings for shafts with h-tolerance (recommended minimum h9). The bearings are designed for press-fitting in a housing with H7 tolerance. After the bearing has been installed in a housing with nominal dimensions, the inner diameter of the bearing automatically adjusts itself in accordance with the specified F10 tolerance.
Excellent coefficient of friction
Low moisture absorption
Good wear resistance under water
High media resistance
Related links
- Igus PFM-2023-11 20mm Bore Plain Bearing, 23 mm OD
- Igus P210FM-2023-11 20mm Bore Plain Bearing, 23 mm OD
- Igus MFM-2023-11 20mm Bore Plain Bearing, 23 mm OD
- Igus A181FM-2023-11 20mm Bore Plain Bearing, 23 mm OD
- Igus GFM-2023-11 20mm Bore Plain Bearing, 23 mm OD
- Igus A350FM-2023-21 20mm Bore Plain Bearing, 23 mm OD
- Igus A350FM-2023-16 20mm Bore Plain Bearing, 23 mm OD
- Igus P210FM-2023-21 20mm Bore Plain Bearing, 23 mm OD
