Igus JSM-2528-20 Plain Bearing, 28 mm OD
- RS Stock No.:
- 269-2840
- Mfr. Part No.:
- JSM-2528-20
- Manufacturer:
- Igus
Subtotal (1 unit)*
€3.49
(exc. VAT)
€4.29
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.49 |
*price indicative
- RS Stock No.:
- 269-2840
- Mfr. Part No.:
- JSM-2528-20
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve | |
| Outside Diameter | 28mm | |
| Series | J | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve | ||
Outside Diameter 28mm | ||
Series J | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Igus J series plain bearing with a flange are standard bearings for shafts with h-tolerance (recommended minimum h9). The bearings are designed for press-fitting in a housing with H7 tolerance. After the bearing has been installed in a housing with nominal dimensions, the inner diameter of the bearing automatically adjusts itself in accordance with the specified E10 tolerance.
Excellent wear resistance at room temperature
Very good wear resistance at medium temperatures
Excellent friction coefficients
Low moisture absorption
High media resistance
Resistant to edge pressure
Related links
- Igus JSM-2528-05 25mm Bore Plain Bearing, 28 mm OD
- Igus JSM-2528-16 25mm Bore Plain Bearing, 28 mm OD
- Igus JSM-2528-12 25mm Bore Plain Bearing, 28 mm OD
- Igus JSM-2528-08 25mm Bore Plain Bearing, 28 mm OD
- Igus JSM-2528-25 25mm Bore Plain Bearing, 28 mm OD
- Igus JSM-2528-15 25mm Bore Plain Bearing, 28 mm OD
- Igus JSM-2528-30 25mm Bore Plain Bearing, 28 mm OD
- Igus A181SM-2528-20 25mm Bore Plain Bearing, 28 mm OD
