Igus MSM-1618-20 16mm Bore Plain Bearing, 18 mm OD
- RS Stock No.:
- 269-2928
- Mfr. Part No.:
- MSM-1618-20
- Manufacturer:
- Igus
Subtotal (1 unit)*
€0.85
(exc. VAT)
€1.05
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.85 |
*price indicative
- RS Stock No.:
- 269-2928
- Mfr. Part No.:
- MSM-1618-20
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 16mm | |
| Outside Diameter | 18mm | |
| Material | Iglidur M250 | |
| Standards/Approvals | DIN 7501B, EU, RoHS | |
| Width | 20mm | |
| Series | M250 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 16mm | ||
Outside Diameter 18mm | ||
Material Iglidur M250 | ||
Standards/Approvals DIN 7501B, EU, RoHS | ||
Width 20mm | ||
Series M250 | ||
- COO (Country of Origin):
- DE
The Igus M250 series plain bearings require a relatively large amount of bearing clearance for optimal operation. This ensures that the bearing bushings work reliably even when they expand due to an increase in temperature or absorb water. The bearings are designed for press-fit into a housing machined to a H7 tolerance. After the bearing has been installed in a housing with nominal dimensions, the inner diameter automatically adjusts itself in accordance with the specified D11 tolerance.
Extremely resistant to edge pressure
Very resistant to shocks and impacts
Particularly resistant to dirt and dust
Fogging behaviour
Related links
- Igus P210SM-1618-20 16mm Bore Plain Bearing, 18 mm OD
- Igus PSM-1618-20 16mm Bore Plain Bearing, 18 mm OD
- Igus A350SM-1618-20 16mm Bore Plain Bearing, 18 mm OD
- Igus JSM-1618-20 16mm Bore Plain Bearing, 18 mm OD
- Igus MSM-1618-15 16mm Bore Plain Bearing, 18 mm OD
- Igus MSM-1618-25 16mm Bore Plain Bearing, 18 mm OD
- Igus MSM-1618-12 16mm Bore Plain Bearing, 18 mm OD
- Igus A350SM-1618-15 16mm Bore Plain Bearing, 18 mm OD
