Igus PSM-4044-25 40mm Bore Plain Bearing, 44 mm OD
- RS Stock No.:
- 272-3506
- Mfr. Part No.:
- PSM-4044-25
- Manufacturer:
- Igus
Subtotal (1 unit)*
€39.29
(exc. VAT)
€48.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.29 |
*price indicative
- RS Stock No.:
- 272-3506
- Mfr. Part No.:
- PSM-4044-25
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 40mm | |
| Outside Diameter | 44mm | |
| Material | Iglidur P | |
| Standards/Approvals | Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93, RoHS 2 per EU-Guideline 2011/65/EU, DIN 75201-B, DIN53752, DIN 53482, ASTM C 177 | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 40mm | ||
Outside Diameter 44mm | ||
Material Iglidur P | ||
Standards/Approvals Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93, RoHS 2 per EU-Guideline 2011/65/EU, DIN 75201-B, DIN53752, DIN 53482, ASTM C 177 | ||
Width 25mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus PSM-4044-15 40mm Bore Plain Bearing, 44 mm OD
- Igus PSM-4044-50 40mm Bore Plain Bearing, 44 mm OD
- Igus PSM-4044-40 40mm Bore Plain Bearing, 44 mm OD
- Igus PSM-4044-58 40mm Bore Plain Bearing, 44 mm OD
- Igus PSM-4044-30 40mm Bore Plain Bearing, 44 mm OD
- Igus PSM-4044-20 40mm Bore Plain Bearing, 44 mm OD
- Igus GSM-4044-10 40mm Bore Plain Bearing, 44 mm OD
- Igus JSM-4044-35 40mm Bore Plain Bearing, 44 mm OD
