Igus PSM-4044-50 40mm Bore Plain Bearing, 44 mm OD
- RS Stock No.:
- 272-3509
- Mfr. Part No.:
- PSM-4044-50
- Manufacturer:
- Igus
Subtotal (1 unit)*
€6.72
(exc. VAT)
€8.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.72 |
*price indicative
- RS Stock No.:
- 272-3509
- Mfr. Part No.:
- PSM-4044-50
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 40mm | |
| Outside Diameter | 44mm | |
| Material | Iglidur P | |
| Width | 50mm | |
| Series | PSM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 40mm | ||
Outside Diameter 44mm | ||
Material Iglidur P | ||
Width 50mm | ||
Series PSM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus GSM-4044-50 40mm Bore Plain Bearing, 44 mm OD
- Igus A350SM-4044-50 40mm Bore Plain Bearing, 44 mm OD
- Igus A181SM-4044-50 40mm Bore Plain Bearing, 44 mm OD
- Igus JSM-4044-50 40mm Bore Plain Bearing, 44 mm OD
- Igus MSM-4044-50 40mm Bore Plain Bearing, 44 mm OD
- Igus P210SM-4044-50 40mm Bore Plain Bearing, 44 mm OD
- Igus PSM-4044-25 40mm Bore Plain Bearing, 44 mm OD
- Igus PSM-4044-15 40mm Bore Plain Bearing, 44 mm OD
