Igus PSM-5560-50 55mm Bore Plain Bearing, 60 mm OD
- RS Stock No.:
- 272-3520
- Mfr. Part No.:
- PSM-5560-50
- Manufacturer:
- Igus
Subtotal (1 unit)*
€9.65
(exc. VAT)
€11.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.65 |
*price indicative
- RS Stock No.:
- 272-3520
- Mfr. Part No.:
- PSM-5560-50
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 55mm | |
| Outside Diameter | 60mm | |
| Material | Iglidur P | |
| Width | 50mm | |
| Standards/Approvals | Mould-free according to DIN EN ISO 846 Procedure A, RoHS 2 per EU-Guideline 2011/65/EU, ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, DIN IEC 93 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 55mm | ||
Outside Diameter 60mm | ||
Material Iglidur P | ||
Width 50mm | ||
Standards/Approvals Mould-free according to DIN EN ISO 846 Procedure A, RoHS 2 per EU-Guideline 2011/65/EU, ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, DIN IEC 93 | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- RS PRO 50mm Bore Plain Bearing 50 N
- RS PRO 55mm Bore Plain Bearing, 63 mm OD
- Igus PSM-5055-60 50mm Bore Plain Bearing, 55 mm OD
- Igus PSM-4550-50 45mm Bore Plain Bearing, 50 mm OD
- Igus PSM-4550-30 45mm Bore Plain Bearing, 50 mm OD
- Igus PSM-4550-40 45mm Bore Plain Bearing, 50 mm OD
- Igus PSM-4044-50 40mm Bore Plain Bearing, 44 mm OD
- Igus PSM-3539-50 35mm Bore Plain Bearing, 39 mm OD
