Igus JSM-4550-40 45mm Bore Plain Bearing, 50 mm OD
- RS Stock No.:
- 272-5041
- Mfr. Part No.:
- JSM-4550-40
- Manufacturer:
- Igus
Subtotal (1 unit)*
€17.21
(exc. VAT)
€21.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.21 |
*price indicative
- RS Stock No.:
- 272-5041
- Mfr. Part No.:
- JSM-4550-40
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 45mm | |
| Outside Diameter | 50mm | |
| Material | Iglidur J | |
| Standards/Approvals | DIN IEC 93, RoHS 2 per EU-Guideline 2011/65/EU, ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, Mould-free according to DIN EN ISO 846 Procedure A | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 45mm | ||
Outside Diameter 50mm | ||
Material Iglidur J | ||
Standards/Approvals DIN IEC 93, RoHS 2 per EU-Guideline 2011/65/EU, ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, Mould-free according to DIN EN ISO 846 Procedure A | ||
Width 40mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing is a iglidur J sleeve bearing without flange. It is available in yellow colour. The iglidur J plain bearings with flange are characterised above all by lowest coefficients of friction in dry operation and their very low stick slip tendency. With a maximum recommended surface pressure of 35MPa, iglidur J plain bearings are not suitable for extreme loads. The mechanical properties includes 2400 MPa flexural modulus and 73 MPa flexural strength. It is suitable for vending machinery, printing industry, beverage industry, cleanroom and aviation applications.
High media resistance
Low moisture absorption
Resistant to dirt and dust
Resistant to edge pressure
Resistant to shocks and impacts
Mould resistant according to DIN EN ISO 846
Excellent wear resistance at room temperature
Related links
- Igus PSM-4550-40 45mm Bore Plain Bearing, 50 mm OD
- Igus MSM-4550-40 45mm Bore Plain Bearing, 50 mm OD
- Igus GFM-4550-40 45mm Bore Plain Bearing, 50 mm OD
- Igus A181SM-4550-40 45mm Bore Plain Bearing, 50 mm OD
- Igus P210SM-4550-40 45mm Bore Plain Bearing, 50 mm OD
- Igus JSM-4550-30 45mm Bore Plain Bearing, 50 mm OD
- Igus JSM-4550-50 45mm Bore Plain Bearing, 50 mm OD
- Igus JSM-4550-25 45mm Bore Plain Bearing, 50 mm OD
