Igus A181SM-4550-40 45mm Bore Plain Bearing, 50mm O.D
- RS Stock No.:
- 272-7114
- Mfr. Part No.:
- A181SM-4550-40
- Manufacturer:
- Igus
Price Each**
€2.85
(exc. VAT)
€3.51
(inc. VAT)
Temporarily out of stock - back order for despatch 18-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2.85 |
**price indicative
- RS Stock No.:
- 272-7114
- Mfr. Part No.:
- A181SM-4550-40
- Manufacturer:
- Igus
Related links
- Igus PSM-4550-40 45mm Bore Plain Bearing, 50mm O.D
- Igus P210SM-4550-40 45mm Bore Plain Bearing, 50mm O.D
- Igus GFM-4550-40 45mm Bore Plain Bearing, 50mm O.D
- Igus MSM-4550-40 45mm Bore Plain Bearing, 50mm O.D
- Igus JSM-4550-40 45mm Bore Plain Bearing, 50mm O.D
- Igus A181SM-4550-50 45mm Bore Plain Bearing, 50mm O.D
- Igus A181SM-4550-20 45mm Bore Plain Bearing, 50mm O.D
- Igus A181SM-4550-30 45mm Bore Plain Bearing, 50mm O.D