Igus MFM-2836-20 28mm Bore Plain Bearing, 36 mm OD
- RS Stock No.:
- 272-5124
- Mfr. Part No.:
- MFM-2836-20
- Manufacturer:
- Igus
Subtotal (1 unit)*
€1.81
(exc. VAT)
€2.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.81 |
*price indicative
- RS Stock No.:
- 272-5124
- Mfr. Part No.:
- MFM-2836-20
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 28mm | |
| Sub Type | Sleeve Bearing | |
| Outside Diameter | 36mm | |
| Material | Iglidur M250 | |
| Standards/Approvals | DIN53752, DIN 53482, ASTM C 177, RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93, DIN 75201-B | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 28mm | ||
Sub Type Sleeve Bearing | ||
Outside Diameter 36mm | ||
Material Iglidur M250 | ||
Standards/Approvals DIN53752, DIN 53482, ASTM C 177, RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93, DIN 75201-B | ||
Width 20mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing is a iglidur M250 sleeve bearing with flange. It is available in charcoal colour with mechanical properties includes 2700 MPa flexural modulus and 112 MPa flexural strength. The self lubricating plain bearings made of iglidur M250 are characterised by impact strength, vibration dampening and wear resistance. They prove themselves well under stresses in which the vibration dampening of the bearings is required example in sports equipment and packaging machines. Since they are also capable of embedding dirt, they are also well suited in agricultural machinery and gardening equipment.
Extremely resistant to edge pressure
Very resistant to shocks and impacts
Particularly resistant to dirt and dust
Fogging behaviour according to DIN 75201B
Related links
- Igus MSM-2836-20 28mm Bore Plain Bearing, 36 mm OD
- Igus MFM-2836-40 28mm Bore Plain Bearing, 36 mm OD
- Igus MFM-2836-30 28mm Bore Plain Bearing, 36 mm OD
- Igus MSM-2836-40 28mm Bore Plain Bearing, 36 mm OD
- Igus MSM-2836-30 28mm Bore Plain Bearing, 36 mm OD
- Igus JSM-2836-30 28mm Bore Plain Bearing, 36 mm OD
- Igus JSM-2836-29 28mm Bore Plain Bearing, 36 mm OD
- RS PRO 28mm Bore Plain Bearing 50 N
