Igus MSM-2836-40 28mm Bore Plain Bearing, 36 mm OD
- RS Stock No.:
- 272-5285
- Mfr. Part No.:
- MSM-2836-40
- Manufacturer:
- Igus
Subtotal (1 unit)*
€2.37
(exc. VAT)
€2.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.37 |
*price indicative
- RS Stock No.:
- 272-5285
- Mfr. Part No.:
- MSM-2836-40
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 28mm | |
| Outside Diameter | 36mm | |
| Material | Iglidur M250 | |
| Width | 40mm | |
| Standards/Approvals | ASTM C 177, RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93, DIN 75201-B, DIN53752, DIN 53482 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 28mm | ||
Outside Diameter 36mm | ||
Material Iglidur M250 | ||
Width 40mm | ||
Standards/Approvals ASTM C 177, RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93, DIN 75201-B, DIN53752, DIN 53482 | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing is a self-lubricating plain bearing characterised by impact strength, vibration dampening and wear resistance. They prove themselves particularly well under stresses in which the vibration dampening of the bearings is required, example in sports equipment and packaging machines.
Resistant to edge pressure
Resistant to shocks and impacts
Related links
- Igus MFM-2836-40 28mm Bore Plain Bearing, 36 mm OD
- Igus MSM-2836-20 28mm Bore Plain Bearing, 36 mm OD
- Igus MSM-2836-30 28mm Bore Plain Bearing, 36 mm OD
- Igus MFM-2836-20 28mm Bore Plain Bearing, 36 mm OD
- Igus MFM-2836-30 28mm Bore Plain Bearing, 36 mm OD
- Igus JSM-2836-29 28mm Bore Plain Bearing, 36 mm OD
- Igus JSM-2836-30 28mm Bore Plain Bearing, 36 mm OD
- RS PRO 28mm Bore Plain Bearing 50 N
