Igus MSM-0104-02 1mm Bore Plain Bearing, 4mm O.D
- RS Stock No.:
- 272-5132
- Mfr. Part No.:
- MSM-0104-02
- Manufacturer:
- Igus
Price Each**
€0.42
(exc. VAT)
€0.52
(inc. VAT)
Temporarily out of stock - back order for despatch 23-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €0.42 |
**price indicative
- RS Stock No.:
- 272-5132
- Mfr. Part No.:
- MSM-0104-02
- Manufacturer:
- Igus
Related links
- Igus MFM-0104-02 1mm Bore Plain Bearing, 4mm O.D
- Igus JSM-0104-02 1mm Bore Plain Bearing, 4mm O.D
- Igus MSM-0103-02 1mm Bore Plain Bearing, 3mm O.D
- Igus MFM-0103-02 1mm Bore Plain Bearing, 3mm O.D
- Igus GSM-0103-02 1mm Bore Plain Bearing, 3mm O.D
- Igus JSM-0304-10 3mm Bore Plain Bearing, 4mm O.D
- Igus PSM-0304-06 3mm Bore Plain Bearing, 4mm O.D
- Igus PSM-0304-03 3mm Bore Plain Bearing, 4mm O.D